SWITCH TERMINAL SCREW 1NC 1NO - 5.00100.1430000
| Digi-Key Part Number | 5.00100.1430000-ND |
1 25 100 250 500 1000 |
15.58000 13.45960 11.33440 10.27180 9.42172 8.85500 |
Extended Price
15.58 336.49 1133.44 2567.95 4710.86 8855.00 |
| Manufacturer Part Number | 5.00100.1430000 | |||
| Description | SWITCH TERMINAL SCREW 1NC 1NO | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.00100.1430000 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 00100 1430000 5001001430000 |
SWITCH TERMINAL SCREW 1NC 1NO - 5.00100.1430000 (5.00100.1430000-ND)
Related parts:SWITCH TERMINAL SCREW 1NC 1NO - 5.00100.1430000
Order 'switch terminal screw 1nc 1no - 5.00100.1430000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.00100.1430000-ND.
SWITCH PB MOM 1NC 1NO SQUARE - 1.15108.2560000
Order 'switch pb mom 1nc 1no square - 1.15108.2560000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 1.15108.2560000-ND.
SWITCH KEYLOCK MOM LATCH 1NC 1NO - 1.15108.8510000
Order 'switch keylock mom latch 1nc 1no - 1.15108.8510000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 1.15108.8510000-ND.
SWITCH TOGGLE SPDT PCB 5 PCS - 7107SYCQE
Order 'switch toggle spdt pcb 5 pcs - 7107SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1008-ND.
CONTACT BLOCK UNIV AU 1NO 1NC - 1.20126.0030000
Order 'contact block univ au 1no 1nc - 1.20126.0030000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 1.20126.0030000-ND.
CONTACT BLOCK E-STOP AU 1NO 1NC - 1.20126.4030000
Order 'contact block e-stop au 1no 1nc - 1.20126.4030000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 1.20126.4030000-ND.
SWITCH CAP ROUND BLACK 3.3MM STM - PV BK
Order 'switch cap round black 3.3mm stm - PV BK' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1148-ND.
SWITCH CAP ROUND GREY 3.3MM STEM - PV GY
Order 'switch cap round grey 3.3mm stem - PV GY' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1149-ND.
SWITCH CAP ROUND RED 3.3MM STEM - PV RD
Order 'switch cap round red 3.3mm stem - PV RD' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1150-ND.
SWITCH CAP ROUND WHITE 3.3MM STM - PV WH
Order 'switch cap round white 3.3mm stm - PV WH' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1151-ND.
SWITCH CAP RECTANGLE BLACK - PE BK
Order 'switch cap rectangle black - PE BK' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1152-ND.
SWITCH CAP RECTANGLE GREY - PE GY
Order 'switch cap rectangle grey - PE GY' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1153-ND.
SWITCH CAP RECTANGLE RED - PE RD
Order 'switch cap rectangle red - PE RD' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1154-ND.
SWITCH CAP RECTANGLE WHITE - PE WH
Order 'switch cap rectangle white - PE WH' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1155-ND.
SWITCH CAP WHITE FOR MDP SERIES - BTN MDP 00
Order 'switch cap white for mdp series - BTN MDP 00' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1175-ND.
Send this link via E-Mail
Help With This Screen