LEVER W/STAINLESS STEEL ROD 13" - LSZ54N
| Digi-Key Part Number | 480-2770-ND |
1 10 100 500 1000 |
18.13000 14.67800 12.30350 11.44006 11.00835 |
Extended Price
18.13 146.78 1230.35 5720.03 11008.35 |
| Manufacturer Part Number | LSZ54N | |||
| Description | LEVER W/STAINLESS STEEL ROD 13" | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSZ54N |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Type | Adjustable Rod |
| Usage | 914CE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSZ54N LSZ54N 480 2770 ND 4802770ND 480-2770 |
LSZ54N Specification Sheet
LEVER W/STAINLESS STEEL ROD 13" - LSZ54N (480-2770-ND)
Related parts:LEVER W/STAINLESS STEEL ROD 13" - LSZ54N
Order 'lever w/stainless steel rod 13" - LSZ54N' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2770-ND.
LEVER FIXED FRONT STEEL ROLLER - LSZ51B
Order 'lever fixed front steel roller - LSZ51B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2760-ND.
LEVER FIXED BACK STEEL ROLLER - LSZ51D
Order 'lever fixed back steel roller - LSZ51D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2762-ND.
LEVER ADJ BACK STEEL ROLLER - LSZ52B
Order 'lever adj back steel roller - LSZ52B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2764-ND.
LEVER ADJ FRONT STEEL ROLLER - LSZ52D
Order 'lever adj front steel roller - LSZ52D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2766-ND.
SW ROTRY ADJ MTL ROD LEVER SPDT - GLCA01A4J
Order 'sw rotry adj mtl rod lever spdt - GLCA01A4J' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2715-ND.
SW ROTRY ADJ MTL ROD LEVR SPDT - GLDA01A4J
Order 'sw rotry adj mtl rod levr spdt - GLDA01A4J' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2724-ND.
LEVER WITH ALUMINUM ROD 5.5" - LSZ54M
Order 'lever with aluminum rod 5.5" - LSZ54M' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2769-ND.
LEVER DELRIN ROD W/SPRING 12" - LSZ68
Order 'lever delrin rod w/spring 12" - LSZ68' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2774-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15T16-CZ100A02-K
Order 'switch straight lever spdt 16a - V15T16-CZ100A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2987-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15T16-CZ100A03-K
Order 'switch long strt lever spdt 16a - V15T16-CZ100A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2988-ND.
SWITCH ROLLER LEVER SPDT 16A - V15T16-CZ100A05-K
Order 'switch roller lever spdt 16a - V15T16-CZ100A05-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2989-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15T16-CZ100A06-K
Order 'switch long rollr lever spdt 16a - V15T16-CZ100A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2990-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15H16-CZ100A02-K
Order 'switch straight lever spdt 16a - V15H16-CZ100A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2992-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15H16-CZ100A03-K
Order 'switch long strt lever spdt 16a - V15H16-CZ100A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2993-ND.
Send this link via E-Mail
Help With This Screen