LEVER ADJ BACK STEEL ROLLER - LSZ52B
| Digi-Key Part Number | 480-2764-ND |
1 10 100 500 1000 |
18.13000 14.67800 12.30350 11.44006 11.00835 |
Extended Price
18.13 146.78 1230.35 5720.03 11008.35 |
| Manufacturer Part Number | LSZ52B | |||
| Description | LEVER ADJ BACK STEEL ROLLER | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSZ52B |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Type | Adjustable Lever with Roller |
| Usage | 914CE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSZ52B LSZ52B 480 2764 ND 4802764ND 480-2764 |
LSZ52B Specification Sheet
LEVER ADJ BACK STEEL ROLLER - LSZ52B (480-2764-ND)
Related parts:LEVER ADJ BACK STEEL ROLLER - LSZ52B
Order 'lever adj back steel roller - LSZ52B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2764-ND.
LEVER FIXED BACK STEEL ROLLER - LSZ51D
Order 'lever fixed back steel roller - LSZ51D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2762-ND.
LEVER ADJ BACK NYLON ROLLER - LSZ52A
Order 'lever adj back nylon roller - LSZ52A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2763-ND.
LEVER ADJ FRONT STEEL ROLLER - LSZ52D
Order 'lever adj front steel roller - LSZ52D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2766-ND.
LEVER FIXED FRONT STEEL ROLLER - LSZ51B
Order 'lever fixed front steel roller - LSZ51B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2760-ND.
LEVER FIXED BACK NYLON ROLLER - LSZ51C
Order 'lever fixed back nylon roller - LSZ51C' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2761-ND.
LEVER ADJ FRONT NYLON ROLLER - LSZ52C
Order 'lever adj front nylon roller - LSZ52C' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2765-ND.
LEVER ADJ FRONT NYLON ROLLER - LSZ52J
Order 'lever adj front nylon roller - LSZ52J' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2767-ND.
LEVER ADJ FRONT NYLON ROLLER - LSZ52K
Order 'lever adj front nylon roller - LSZ52K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2768-ND.
LEVER FIXED FRONT NYLON ROLLER - LSZ51A
Order 'lever fixed front nylon roller - LSZ51A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2759-ND.
LEVER W/STAINLESS STEEL ROD 13" - LSZ54N
Order 'lever w/stainless steel rod 13" - LSZ54N' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2770-ND.
SWITCH LIMIT W/ STEEL ROLLER - 9PA15
Order 'switch limit w/ steel roller - 9PA15' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 9PA15-ND.
SW ROTRY ADJ MTL ROD LEVER SPDT - GLCA01A4J
Order 'sw rotry adj mtl rod lever spdt - GLCA01A4J' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2715-ND.
SWITCH ROLLER LEVER SPDT 16A - V15T16-CZ100A05-K
Order 'switch roller lever spdt 16a - V15T16-CZ100A05-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2989-ND.
SWITCH ROLLER LEVER SPDT 16A - V15H16-CZ100A05-K
Order 'switch roller lever spdt 16a - V15H16-CZ100A05-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2994-ND.
Send this link via E-Mail
Help With This Screen