AML INCANDESCENT LAMP 28 VOLT - AML91LA85 - Optoelectronics
| Digi-Key Part Number | 480-2268-ND |
1 10 25 50 100 250 500 1000 2500 |
3.73000 2.55400 2.29760 2.15080 2.03150 1.90332 1.82122 1.75031 1.66696 |
Extended Price
3.73 25.54 57.44 107.54 203.15 475.83 910.61 1750.31 4167.40 |
| Manufacturer Part Number | AML91LA85 | |||
| Description | AML INCANDESCENT LAMP 28 VOLT | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AML91LA85 |
| Vendor | Honeywell Sensing and Control |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 3mm, T-1 |
| Lead Style | Wedge |
| Voltage Rating | 28V |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AML91LA85 AML91LA85 480 2268 ND 4802268ND 480-2268 |
AML91LA85 Specification Sheet
AML INCANDESCENT LAMP 28 VOLT - AML91LA85 (480-2268-ND) - Optoelectronics
Related parts Optoelectronics :AML INCANDESCENT LAMP 28 VOLT - AML91LA85
Order 'aml incandescent lamp 28 volt - AML91LA85' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2268-ND.
AML INCANDESCENT LAMP 14 VOLT - AML91LA73
Order 'aml incandescent lamp 14 volt - AML91LA73' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2267-ND.
AML BUTTON/LENS SQUARE PB RED - AML51-A10R
Order 'aml button/lens square pb red - AML51-A10R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2254-ND.
AML BUTTON/LENS SQUARE PB RED - AML51-C10R
Order 'aml button/lens square pb red - AML51-C10R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2255-ND.
AML BUTTON/LENS SQUARE PB WHITE - AML51-C10W
Order 'aml button/lens square pb white - AML51-C10W' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2256-ND.
AML BUTTON/LENS SQUARE PB WHITE - AML51-C11W
Order 'aml button/lens square pb white - AML51-C11W' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2257-ND.
AML BUTTON/LENS RECTANG PB RED - AML51-F10R
Order 'aml button/lens rectang pb red - AML51-F10R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2258-ND.
AML BUTTON/LENS RECTANG PB BLACK - AML52-N10K
Order 'aml button/lens rectang pb black - AML52-N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2259-ND.
AML BUTTON/LENS RECTANG PB RED - AML52-N10R
Order 'aml button/lens rectang pb red - AML52-N10R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2260-ND.
AML ROCKER OPERATOR COVER RED - AML54-F10R
Order 'aml rocker operator cover red - AML54-F10R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2261-ND.
SWITCH PB AML SQUARE SPDT ILLUM - AML21CBA2AA
Order 'switch pb aml square spdt illum - AML21CBA2AA' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2220-ND.
SWITCH PB AML SQUARE SPDT ILLUM - AML21CBA2AB
Order 'switch pb aml square spdt illum - AML21CBA2AB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2221-ND.
SWITCH PB AML SQUARE DPDT ILLUM - AML21CBA2AC
Order 'switch pb aml square dpdt illum - AML21CBA2AC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2222-ND.
SWITCH PB AML SQUARE DPDT ILLUM - AML21CBA2AD
Order 'switch pb aml square dpdt illum - AML21CBA2AD' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2223-ND.
SWITCH PB AML SQUARE SPDT ILLUM - AML21CBA3AA
Order 'switch pb aml square spdt illum - AML21CBA3AA' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2224-ND.
Send this link via E-Mail
Help With This Screen
