DIAL PLATE 1-23 DIGIT 1.87"DIA - P173
Accessory Switch Dial Plate Electroswitch P173
| Digi-Key Part Number | 451-1126-ND |
1 10 50 100 250 500 |
2.63000 2.10000 1.83760 1.74300 1.57500 1.52250 |
Extended Price
2.63 21.00 91.88 174.30 393.75 761.25 |
| Manufacturer Part Number | P173 | |||
| Description | DIAL PLATE 1-23 DIGIT 1.87"DIA | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P173 |
| Vendor | Electroswitch |
| Category | Switches |
| Accessory Type | Dial Plate |
| For Use With/Related Products | 15° Angle Switches |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P173 P173 451 1126 ND 4511126ND 451-1126 |
P173 Specification Sheet
DIAL PLATE 1-23 DIGIT 1.87"DIA - P173 (451-1126-ND)
Related parts Accessory Switch Dial Plate Electroswitch P173DIAL PLATE 1-23 DIGIT 1.87"DIA - P173
Order 'dial plate 1-23 digit 1.87"dia - P173' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1126-ND.
DIAL PLATE 1-12 DIGIT 1.87" DIA - P112
Order 'dial plate 1-12 digit 1.87" dia - P112' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1124-ND.
DIAL PLATE 1-11 DIGIT 1.87"DIA - P118
Order 'dial plate 1-11 digit 1.87"dia - P118' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1125-ND.
RES MF 1/8W 187 OHM 1% AXIAL - RNF 1/8 T1 187 1% R
Order 'res mf 1/8w 187 ohm 1% axial - RNF 1/8 T1 187 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T1187FR-ND.
RES MF 1/2W 187 OHM 1% AXIAL - RNM 1/2 T1 187 1% R
Order 'res mf 1/2w 187 ohm 1% axial - RNM 1/2 T1 187 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T1187FR-ND.
RES MF 1/4W 187 OHM 1% AXIAL - RNM 1/4 T1 187 1% R
Order 'res mf 1/4w 187 ohm 1% axial - RNM 1/4 T1 187 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1187FR-ND.
RES 1/8W 1.87 OHM 1% AXIAL - RN 1/8 T1 1.87 1% R
Order 'res 1/8w 1.87 ohm 1% axial - RN 1/8 T1 1.87 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.87FR-ND.
RES 1/8W 18.7 OHM 1% AXIAL - RN 1/8 T1 18.7 1% R
Order 'res 1/8w 18.7 ohm 1% axial - RN 1/8 T1 18.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T118.7FR-ND.
RES 1/8W 187 OHM 1% AXIAL - RN 1/8 T1 187 1% R
Order 'res 1/8w 187 ohm 1% axial - RN 1/8 T1 187 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T1187FR-ND.
RES 1.87 OHM 1/2W 1% AXIAL - RN 1/2 T1 1.87 1% R
Order 'res 1.87 ohm 1/2w 1% axial - RN 1/2 T1 1.87 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.87FR-ND.
RES 187 OHM 1/2W 1% AXIAL - RN 1/2 T1 187 1% R
Order 'res 187 ohm 1/2w 1% axial - RN 1/2 T1 187 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1187FR-ND.
RES 187 OHM 1/2W 1% AXIAL - RN 1/2 T2 187 1% R
Order 'res 187 ohm 1/2w 1% axial - RN 1/2 T2 187 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T2187FR-ND.
RES 1.87 OHM 1/4W 1% AXIAL - RN 1/4 T1 1.87 1% R
Order 'res 1.87 ohm 1/4w 1% axial - RN 1/4 T1 1.87 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.87FR-ND.
RES 18.7 OHM 1/4W 1% AXIAL - RN 1/4 T1 18.7 1% R
Order 'res 18.7 ohm 1/4w 1% axial - RN 1/4 T1 18.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T118.7FR-ND.
RES 187 OHM 1/4W .1% AXIAL - RN 1/4 T1 187 0.1% R
Order 'res 187 ohm 1/4w .1% axial - RN 1/4 T1 187 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1187BR-ND.
Options for Accessory Switch Dial Plate Electroswitch P173
Send this link via E-Mail
Help With This Screen
