ASSEMBLY SHAFT 1-4SECT .25"DIA - D3-600 - Switches, Encoders
| Digi-Key Part Number | 451-1064-ND |
6 |
26.10000 |
Extended Price
156.60 |
| Manufacturer Part Number | D3-600 | |||
| Description | ASSEMBLY SHAFT 1-4SECT .25"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3-600 |
| Vendor | Electroswitch |
| Category | Switches, Encoders |
| Type | Shaft Assembly Kit |
| Usage | D3 Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3 600 D3600 451 1064 ND 4511064ND 451-1064 |
D3-600 Specification Sheet
ASSEMBLY SHAFT 1-4SECT .25"DIA - D3-600 (451-1064-ND) - Switches, Encoders
Related parts Switches, Encoders:ASSEMBLY SHAFT 1-4SECT .25"DIA - D3-600
Order 'assembly shaft 1-4sect .25"dia - D3-600' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1064-ND.
ASSEMBLY SHAFT 1-2SECT .25"DIA - D2-512
Order 'assembly shaft 1-2sect .25"dia - D2-512' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1039-ND.
ASSEMBLY SHAFT 1-3SECT .25"DIA - D4-300
Order 'assembly shaft 1-3sect .25"dia - D4-300' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1081-ND.
ASSEMBLY SHAFT 1-6SECT .25"DIA - E4-7
Order 'assembly shaft 1-6sect .25"dia - E4-7' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4-7-ND.
ASSEMBLY SHAFT 3-5SECT .25"DIA - D2-513
Order 'assembly shaft 3-5sect .25"dia - D2-513' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1040-ND.
ASSEMBLY SHAFT 4-6SECT .25"DIA - D4-301
Order 'assembly shaft 4-6sect .25"dia - D4-301' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1082-ND.
LABEL S LAM LS6 1 X 2.5" 100/RL - TWS-10V
Order 'label s lam ls6 1 x 2.5" 100/rl - TWS-10V' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1252-ND.
SPIRAL WRAP POLY 1" X 25' - SW6 CL008
Order 'spiral wrap poly 1" x 25' - SW6 CL008' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ASW6-25-ND.
KNOB ROTARY ROUND .25"DIA SHAFT - 1914N
Order 'knob rotary round .25"dia shaft - 1914N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1123-ND.
SPACER NYLON NAT .250"DIA 1/16" - R905-1
Order 'spacer nylon nat .250"dia 1/16" - R905-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-1-ND.
SPACER NYLON NAT .250"DIA 1/8" - R905-2
Order 'spacer nylon nat .250"dia 1/8" - R905-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-2-ND.
SPACER NYLON NAT .250"DIA 1/4" - R905-4
Order 'spacer nylon nat .250"dia 1/4" - R905-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-4-ND.
SPACER NYLON NAT .250"DIA 1/2" - R905-8
Order 'spacer nylon nat .250"dia 1/2" - R905-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-8-ND.
SPACER NYLON NAT .250"DIA 1/16" - R910-1
Order 'spacer nylon nat .250"dia 1/16" - R910-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-1-ND.
SPACER NYLON NAT .250"DIA 1/8" - R910-2
Order 'spacer nylon nat .250"dia 1/8" - R910-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-2-ND.
Send this link via E-Mail
Help With This Screen
