ASSEMBLY SHAFT 3-5SECT .25"DIA - D2-513 - Switches, Encoders
| Digi-Key Part Number | 451-1040-ND |
5 |
36.45000 |
Extended Price
182.25 |
| Manufacturer Part Number | D2-513 | |||
| Description | ASSEMBLY SHAFT 3-5SECT .25"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2-513 |
| Vendor | Electroswitch |
| Category | Switches, Encoders |
| Type | Shaft Assembly Kit |
| Usage | D2 Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2 513 D2513 451 1040 ND 4511040ND 451-1040 |
D2-513 Specification Sheet
ASSEMBLY SHAFT 3-5SECT .25"DIA - D2-513 (451-1040-ND) - Switches, Encoders
Related parts Switches, Encoders:ASSEMBLY SHAFT 3-5SECT .25"DIA - D2-513
Order 'assembly shaft 3-5sect .25"dia - D2-513' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1040-ND.
ASSEMBLY SHAFT 1-2SECT .25"DIA - D2-512
Order 'assembly shaft 1-2sect .25"dia - D2-512' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1039-ND.
ASSEMBLY SHAFT 1-4SECT .25"DIA - D3-600
Order 'assembly shaft 1-4sect .25"dia - D3-600' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1064-ND.
ASSEMBLY SHAFT 1-3SECT .25"DIA - D4-300
Order 'assembly shaft 1-3sect .25"dia - D4-300' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1081-ND.
ASSEMBLY SHAFT 4-6SECT .25"DIA - D4-301
Order 'assembly shaft 4-6sect .25"dia - D4-301' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1082-ND.
ASSEMBLY SHAFT 1-6SECT .25"DIA - E4-7
Order 'assembly shaft 1-6sect .25"dia - E4-7' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4-7-ND.
KNOB ROTARY ROUND .25"DIA SHAFT - 1914N
Order 'knob rotary round .25"dia shaft - 1914N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1123-ND.
BOX POLY 3" X 2.5" X 1" - CU-742
Order 'box poly 3" x 2.5" x 1" - CU-742' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-742-ND.
BOX POLY 3" X 2.5" X 1.6" - CU-744
Order 'box poly 3" x 2.5" x 1.6" - CU-744' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-744-ND.
SPACER NYLON NAT .187"DIA 3/16" - R904-3
Order 'spacer nylon nat .187"dia 3/16" - R904-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-3-ND.
SPACER NYLON NAT .187"DIA 3/8" - R904-6
Order 'spacer nylon nat .187"dia 3/8" - R904-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-6-ND.
SPACER NYLON NAT .187"DIA 3/16" - R908-3
Order 'spacer nylon nat .187"dia 3/16" - R908-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-3-ND.
SPACER NYLON NAT .187"DIA 3/8" - R908-6
Order 'spacer nylon nat .187"dia 3/8" - R908-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-6-ND.
SPACER NYLON NAT .187"DIA 3/16" - R913-3
Order 'spacer nylon nat .187"dia 3/16" - R913-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-3-ND.
SPACER NYLON NAT .187"DIA 3/8" - R913-6
Order 'spacer nylon nat .187"dia 3/8" - R913-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-6-ND.
Send this link via E-Mail
Help With This Screen
