BOOTSEAL MPG/MSPF 15/32-32 BLK - BP590004
| Digi-Key Part Number | 450-1547-ND |
1 25 50 100 500 |
4.38000 3.83240 3.63540 3.50400 3.06600 |
Extended Price
4.38 95.81 181.77 350.40 1533.00 |
| Manufacturer Part Number | BP590004 | |||
| Description | BOOTSEAL MPG/MSPF 15/32-32 BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP590004 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Type | Waterproof Boot |
| Usage | MSPF |
| Usage | MPG |
| Bushing Thread | 15/32-32 |
| Color | Black |
| Material | Neoprene |
| Material | Rubber |
| H | 0.472 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP590004 BP590004 450 1547 ND 4501547ND 450-1547 |
BP590004 Specification Sheet
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP590004 (450-1547-ND)
Related parts:BOOTSEAL MPG/MSPF 15/32-32 RED - BP1532204
Order 'bootseal mpg/mspf 15/32-32 red - BP1532204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1550-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP590004
Order 'bootseal mpg/mspf 15/32-32 blk - BP590004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1547-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP15320
Order 'bootseal mpg/mspf 15/32-32 blk - BP15320' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1047-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP5900
Order 'bootseal mpg/mspf 15/32-32 blk - BP5900' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1050-ND.
BOOTSEAL MPG/MSPF 15/32-32 RED - BP15322
Order 'bootseal mpg/mspf 15/32-32 red - BP15322' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1048-ND.
GUARD PB 15/32" CLEAR ALUMINUM - G15
Order 'guard pb 15/32" clear aluminum - G15' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1060-ND.
BOOT SEAL BK 15/32-32 MTG SER - BT15320
Order 'boot seal bk 15/32-32 mtg ser - BT15320' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1332-ND.
BOOT SEAL BK 15/32-32 MTG/GEMINI - B15320
Order 'boot seal bk 15/32-32 mtg/gemini - B15320' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1336-ND.
BOOT SEAL BK 15/32-32 MTG SER - BT1532004
Order 'boot seal bk 15/32-32 mtg ser - BT1532004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1497-ND.
BOOT SEAL BK 15/32-32 MTG/GEMINI - B1532004
Order 'boot seal bk 15/32-32 mtg/gemini - B1532004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1548-ND.
NUT KNURLED NICKLE 15/32-32 N1B - N1B
Order 'nut knurled nickle 15/32-32 n1b - N1B' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number N1B-ND.
HARDWARE DRESS NUT 15/32-32 - N35-AG
Order 'hardware dress nut 15/32-32 - N35-AG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number N35-AG-ND.
HARDWARE DRESS NUT 15/32-32 N45A - N45-AG
Order 'hardware dress nut 15/32-32 n45a - N45-AG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number N45-AG-ND.
BOOTSEAL FOR TP SERIES 10-48 BLK - BP10480
Order 'bootseal for tp series 10-48 blk - BP10480' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1044-ND.
BOOTSEAL FOR TP SERIES 10-48 BLK - BP1048004
Order 'bootseal for tp series 10-48 blk - BP1048004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1549-ND.
Send this link via E-Mail
Help With This Screen