GUARD PB 1/4-40 BLACK ALUMINUM - G12B - Switches, Encoders
| Digi-Key Part Number | 450-1063-ND |
1 10 25 50 100 250 500 1000 |
2.39000 2.11800 1.92520 1.84800 1.65550 1.42452 1.15500 1.02410 |
Extended Price
2.39 21.18 48.13 92.40 165.55 356.13 577.50 1024.10 |
| Manufacturer Part Number | G12B | |||
| Description | GUARD PB 1/4-40 BLACK ALUMINUM | |||
| Quantity Available | 561 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G12B |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Type | Bushing Guard |
| Usage | 1/4 x 40 Threaded |
| Diameter | 0.5310 mm [Typ] |
| Height | 0.315 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Color | Black |
| Material | Aluminum |
| Finish | Plain |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G12B G12B 450 1063 ND 4501063ND 450-1063 |
GUARD PB 1/4-40 BLACK ALUMINUM - G12B (450-1063-ND) - Switches, Encoders
Related parts Switches, Encoders:GUARD PB 1/4-40 BLACK ALUMINUM - G12B
Order 'guard pb 1/4-40 black aluminum - G12B' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1063-ND.
GUARD PB 1/4-40 CLEAR ALUMINUM - G12A
Order 'guard pb 1/4-40 clear aluminum - G12A' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1065-ND.
BOOTSEAL PB 1/4-40 BLACK - BPA14400
Order 'bootseal pb 1/4-40 black - BPA14400' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1051-ND.
GUARD PB 1/4-40 CHROME BRASS - G13C
Order 'guard pb 1/4-40 chrome brass - G13C' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1061-ND.
GUARD PB 1/4-40 CHROME BRASS - G12C
Order 'guard pb 1/4-40 chrome brass - G12C' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1064-ND.
BOOTSEAL PB 1/4-40 BLACK - BPA1440004
Order 'bootseal pb 1/4-40 black - BPA1440004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1551-ND.
BOOT PB WATERPROOF 1/4-40 BLACK - BP1900
Order 'boot pb waterproof 1/4-40 black - BP1900' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1155-ND.
BOOTSEAL PB 1/4-40 GRAY - BPA14408
Order 'bootseal pb 1/4-40 gray - BPA14408' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1052-ND.
BOOTSEAL PB 1/4-40 GRAY - BPA1440804
Order 'bootseal pb 1/4-40 gray - BPA1440804' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number BPA1440804-ND.
SW TOGGLE SPST 1/4-40 PC GOLD - TT11AGPC9T1/4
Order 'sw toggle spst 1/4-40 pc gold - TT11AGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT11AGPC9T1/4-ND.
SW TOGGLE SPST 1/4-40 PC GOLD - TT11EGPC3
Order 'sw toggle spst 1/4-40 pc gold - TT11EGPC3' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT11EGPC3-ND.
SW TOGGLE SPDT 1/4-40 PC GOLD - TT11EGPC5T1/40
Order 'sw toggle spdt 1/4-40 pc gold - TT11EGPC5T1/40' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT11EGPC5T1/40-ND.
SW TOGGLE SPST 1/4-40 RA PC GOLD - TT11FGRA9T1/4
Order 'sw toggle spst 1/4-40 ra pc gold - TT11FGRA9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT11FGRA9T1/4-ND.
SW TOGGLE DP 1/4-40 RA PC GOLD - TT21NGRA7T1/4
Order 'sw toggle dp 1/4-40 ra pc gold - TT21NGRA7T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT21NGRA7T1/4-ND.
SW TOGGLE DP 1/4-40 RA PC GOLD - TT21NGRA9T1/4
Order 'sw toggle dp 1/4-40 ra pc gold - TT21NGRA9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT21NGRA9T1/4-ND.
Send this link via E-Mail
Help With This Screen