Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBWTR - Capacitors

Digi-Key Part Number 478-2795-2-ND
Price Break
5000
Unit Price
.32400
Extended Price
1620.00
Manufacturer Part Number0402ZJ120GBWTR
DescriptionCAP CERAMIC 12PF 10V 0402 RF SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information0402ZJ120GBWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated 10V
Tolerance±2%
SeriesAccu-P®
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0402ZJ120GBWTR
0402ZJ120GBWTR
478 2795 2 ND
47827952ND
478-2795-2

0402ZJ120GBWTR Specification Sheet

Image of CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBWTR

CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBWTR (478-2795-2-ND) - Capacitors

Related parts Capacitors :
CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBWTR
 Order 'cap ceramic 12pf 10v 0402 rf smd - 0402ZJ120GBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2795-1-ND.
CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBWTR
 Order 'cap ceramic 12pf 10v 0402 rf smd - 0402ZJ120GBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2795-2-ND.
CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBSTR
 Order 'cap ceramic 12pf 10v 0402 rf smd - 0402ZJ120GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4433-2-ND.
CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBSTR
 Order 'cap ceramic 12pf 10v 0402 rf smd - 0402ZJ120GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4433-1-ND.
CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBSTR
 Order 'cap ceramic 12pf 10v 0402 rf smd - 0402ZJ120GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4433-6-ND.
CAP CERAMIC 12PF 10V 0201 RF SMD - 0201ZK120GBSTR
 Order 'cap ceramic 12pf 10v 0201 rf smd - 0201ZK120GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZK120GBSTR-ND.
CAP CERAMIC 15PF 10V 0402 RF SMD - 0402ZK150GBSTR
 Order 'cap ceramic 15pf 10v 0402 rf smd - 0402ZK150GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4434-2-ND.
CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR
 Order 'cap ceramic 18pf 10v 0402 rf smd - 0402ZK180GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4435-2-ND.
CAP CERAMIC 22PF 10V 0402 RF SMD - 0402ZK220GBSTR
 Order 'cap ceramic 22pf 10v 0402 rf smd - 0402ZK220GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4436-2-ND.
CAP CERAMIC 12PF 10V 0201 RF SMD - 0201ZK120GBWTR
 Order 'cap ceramic 12pf 10v 0201 rf smd - 0201ZK120GBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2752-1-ND.
CAP CERAMIC 12PF 10V 0201 RF SMD - 0201ZK120GBWTR
 Order 'cap ceramic 12pf 10v 0201 rf smd - 0201ZK120GBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2752-2-ND.
CAP CERAMIC 15PF 10V 0402 RF SMD - 0402ZK150GBWTR
 Order 'cap ceramic 15pf 10v 0402 rf smd - 0402ZK150GBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2796-1-ND.
CAP CERAMIC 15PF 10V 0402 RF SMD - 0402ZK150GBWTR
 Order 'cap ceramic 15pf 10v 0402 rf smd - 0402ZK150GBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2796-2-ND.
CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBWTR
 Order 'cap ceramic 18pf 10v 0402 rf smd - 0402ZK180GBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2797-1-ND.
CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBWTR
 Order 'cap ceramic 18pf 10v 0402 rf smd - 0402ZK180GBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2797-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 12PF 10V 0402 RF SMD - 0402ZJ120GBWTR Next: CAP CERAMIC 12PF 25V C0G 0201 - MCH032AN120JK