GUARD PB 15/32" CLEAR ALUMINUM - G15
| Digi-Key Part Number | 450-1060-ND |
1 10 25 50 100 250 500 1000 |
5.08000 4.51000 4.10000 3.93600 3.52600 3.03400 2.46000 2.18120 |
Extended Price
5.08 45.10 102.50 196.80 352.60 758.50 1230.00 2181.20 |
| Manufacturer Part Number | G15 | |||
| Description | GUARD PB 15/32" CLEAR ALUMINUM | |||
| Quantity Available | 548 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G15 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Type | Bushing Guard |
| Usage | MSPF |
| Bushing Thread | 15/32-32 |
| Color | Clear |
| Material | Aluminum |
| Finish | Plain |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G15 G15 450 1060 ND 4501060ND 450-1060 |
GUARD PB 15/32" CLEAR ALUMINUM - G15 (450-1060-ND)
Related parts:GUARD PB 15/32" CLEAR ALUMINUM - G15
Order 'guard pb 15/32" clear aluminum - G15' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1060-ND.
GUARD PB 1/4-40 CLEAR ALUMINUM - G12A
Order 'guard pb 1/4-40 clear aluminum - G12A' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1065-ND.
GUARD PB KNURL CLEAR ALUMINUM - G12KA
Order 'guard pb knurl clear aluminum - G12KA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1066-ND.
GUARD PB KNURLED BLACK ALUMINUM - G13KB
Order 'guard pb knurled black aluminum - G13KB' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1062-ND.
GUARD PB 1/4-40 BLACK ALUMINUM - G12B
Order 'guard pb 1/4-40 black aluminum - G12B' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1063-ND.
GUARD PB KNURLED CLEAR ALUM - G13KA
Order 'guard pb knurled clear alum - G13KA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1150-ND.
GUARD PB KNURL CLEAR CHROME - G12KC
Order 'guard pb knurl clear chrome - G12KC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number G12KC-ND.
GUARD PB CLEAR ALUM - G13A
Order 'guard pb clear alum - G13A' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number G13A-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP15320
Order 'bootseal mpg/mspf 15/32-32 blk - BP15320' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1047-ND.
BOOTSEAL MPG/MSPF 15/32-32 RED - BP15322
Order 'bootseal mpg/mspf 15/32-32 red - BP15322' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1048-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP5900
Order 'bootseal mpg/mspf 15/32-32 blk - BP5900' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1050-ND.
GUARD PB 1/4-40 CHROME BRASS - G13C
Order 'guard pb 1/4-40 chrome brass - G13C' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1061-ND.
GUARD PB 1/4-40 CHROME BRASS - G12C
Order 'guard pb 1/4-40 chrome brass - G12C' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1064-ND.
BOOT SEAL BK 15/32-32 MTG SER - BT15320
Order 'boot seal bk 15/32-32 mtg ser - BT15320' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1332-ND.
BOOT SEAL BK 15/32-32 MTG/GEMINI - B15320
Order 'boot seal bk 15/32-32 mtg/gemini - B15320' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1336-ND.
Send this link via E-Mail
Help With This Screen