BOOTSEAL MPA3/MSP3/MSPM TP BLACK - BP2010
| Digi-Key Part Number | 450-1049-ND |
1 25 50 100 500 |
3.58000 3.13240 2.97140 2.86400 2.50600 |
Extended Price
3.58 78.31 148.57 286.40 1253.00 |
| Manufacturer Part Number | BP2010 | |||
| Description | BOOTSEAL MPA3/MSP3/MSPM TP BLACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BP2010 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Type | Waterproof Boot |
| Usage | MPA3 |
| Usage | TP |
| Usage | MSPM |
| Usage | MSP3 |
| Bushing Thread | 1/4-40 |
| Color | Black |
| Material | Neoprene |
| Material | Rubber |
| H | 0.460 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BP2010 BP2010 450 1049 ND 4501049ND 450-1049 |
BP2010 Specification Sheet
BOOTSEAL MPA3/MSP3/MSPM TP BLACK - BP2010 (450-1049-ND)
Related parts:BOOTSEAL MPA3/MSP3/MSPM TP BLACK - BP2010
Order 'bootseal mpa3/msp3/mspm tp black - BP2010' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1049-ND.
BOOTSEAL MPA3/MPS/MSPM TP BLACK - BP14400
Order 'bootseal mpa3/mps/mspm tp black - BP14400' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1045-ND.
BOOTSEAL MPA3/MPS/MSPM TP GRAY - BP14408
Order 'bootseal mpa3/mps/mspm tp gray - BP14408' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1046-ND.
BOOTSEAL MPA3/MPS/MSPM TP GRAY - BP1440804
Order 'bootseal mpa3/mps/mspm tp gray - BP1440804' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1541-ND.
BOOTSEAL PB 1/4-40 BLACK - BPA14400
Order 'bootseal pb 1/4-40 black - BPA14400' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1051-ND.
BOOTSEAL PB 1/4-40 BLACK - BPA1440004
Order 'bootseal pb 1/4-40 black - BPA1440004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1551-ND.
BOOTSEAL FOR TP SERIES 10-48 BLK - BP10480
Order 'bootseal for tp series 10-48 blk - BP10480' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1044-ND.
BOOTSEAL FOR TP SERIES 10-48 BLK - BP1048004
Order 'bootseal for tp series 10-48 blk - BP1048004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1549-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4
Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1250B1/4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1255BS1/4
Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1255BS1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/4
Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/8
Order 'switch knob 3flute 0.5" black - K500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/8-ND.
SWITCH KNOB 6FLUTE BLACK - KA500B1/8
Order 'switch knob 6flute black - KA500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KA500B1/8-ND.
SWITCH KNOB 6FLUTE BLACK - KA700B1/4
Order 'switch knob 6flute black - KA700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KA700B1/4-ND.
SWITCH KNOB 6FLUTE BLACK - KAS500B1/4
Order 'switch knob 6flute black - KAS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KAS500B1/4-ND.
Send this link via E-Mail
Help With This Screen