BOOTSEAL MPA3/MPS/MSPM TP GRAY - BP14408
| Digi-Key Part Number | 450-1046-ND |
1 25 50 100 500 |
3.44000 3.01000 2.85520 2.75200 2.40800 |
Extended Price
3.44 75.25 142.76 275.20 1204.00 |
| Manufacturer Part Number | BP14408 | |||
| Description | BOOTSEAL MPA3/MPS/MSPM TP GRAY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BP14408 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Type | Waterproof Boot |
| Usage | MPS |
| Usage | TP |
| Usage | MPA3 |
| Usage | MSPM |
| Bushing Thread | 1/4-40 |
| Color | Gray |
| Material | Neoprene |
| Material | Rubber |
| H | 0.460 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP14408 BP14408 450 1046 ND 4501046ND 450-1046 |
BOOTSEAL MPA3/MPS/MSPM TP GRAY - BP14408 (450-1046-ND)
Related parts:BOOTSEAL MPA3/MPS/MSPM TP GRAY - BP14408
Order 'bootseal mpa3/mps/mspm tp gray - BP14408' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1046-ND.
BOOTSEAL MPA3/MPS/MSPM TP GRAY - BP1440804
Order 'bootseal mpa3/mps/mspm tp gray - BP1440804' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1541-ND.
BOOTSEAL MPA3/MPS/MSPM TP BLACK - BP14400
Order 'bootseal mpa3/mps/mspm tp black - BP14400' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1045-ND.
BOOTSEAL MPA3/MSP3/MSPM TP BLACK - BP2010
Order 'bootseal mpa3/msp3/mspm tp black - BP2010' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1049-ND.
BOOTSEAL PB 1/4-40 GRAY - BPA14408
Order 'bootseal pb 1/4-40 gray - BPA14408' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1052-ND.
BOOTSEAL FOR TP SERIES 10-48 BLK - BP10480
Order 'bootseal for tp series 10-48 blk - BP10480' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1044-ND.
BOOTSEAL FOR TP SERIES 10-48 BLK - BP1048004
Order 'bootseal for tp series 10-48 blk - BP1048004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1549-ND.
BOOTSEAL PB 1/4-40 GRAY - BPA1440804
Order 'bootseal pb 1/4-40 gray - BPA1440804' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number BPA1440804-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP15320
Order 'bootseal mpg/mspf 15/32-32 blk - BP15320' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1047-ND.
BOOTSEAL MPG/MSPF 15/32-32 RED - BP15322
Order 'bootseal mpg/mspf 15/32-32 red - BP15322' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1048-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP5900
Order 'bootseal mpg/mspf 15/32-32 blk - BP5900' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1050-ND.
BOOTSEAL PB 1/4-40 BLACK - BPA14400
Order 'bootseal pb 1/4-40 black - BPA14400' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1051-ND.
BOOT SEAL GRAY 1/4-40 TT/MTA/GEM - B14408
Order 'boot seal gray 1/4-40 tt/mta/gem - B14408' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1335-ND.
BOOTSEAL MPG/MSPF 15/32-32 BLK - BP590004
Order 'bootseal mpg/mspf 15/32-32 blk - BP590004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1547-ND.
BOOTSEAL MPG/MSPF 15/32-32 RED - BP1532204
Order 'bootseal mpg/mspf 15/32-32 red - BP1532204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1550-ND.
Send this link via E-Mail
Help With This Screen