BOOTSEAL FOR TP SERIES 10-48 BLK - BP10480
| Digi-Key Part Number | 450-1044-ND |
1 25 50 100 500 |
3.50000 3.06240 2.90500 2.80000 2.45000 |
Extended Price
3.50 76.56 145.25 280.00 1225.00 |
| Manufacturer Part Number | BP10480 | |||
| Description | BOOTSEAL FOR TP SERIES 10-48 BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BP10480 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Type | Waterproof Boot |
| Usage | TP |
| Bushing Thread | 10-48 |
| Color | Black |
| Material | Neoprene |
| Material | Rubber |
| H | 0.276 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP10480 BP10480 450 1044 ND 4501044ND 450-1044 |
BOOTSEAL FOR TP SERIES 10-48 BLK - BP10480 (450-1044-ND)
Related parts:BOOTSEAL FOR TP SERIES 10-48 BLK - BP10480
Order 'bootseal for tp series 10-48 blk - BP10480' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1044-ND.
BOOTSEAL FOR TP SERIES 10-48 BLK - BP1048004
Order 'bootseal for tp series 10-48 blk - BP1048004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1549-ND.
BOOT SEAL BK 10-48 TT SERIES - B10480
Order 'boot seal bk 10-48 tt series - B10480' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1333-ND.
BOOT SEAL BK 10-48 TT SERIES - B1048004
Order 'boot seal bk 10-48 tt series - B1048004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1546-ND.
SWITCH PB DPDT MOM 10-48 PC MNT - TPC21RGPC0
Order 'switch pb dpdt mom 10-48 pc mnt - TPC21RGPC0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1081-ND.
SWITCH PB SPDT 10/48 BLACK - TPCF11FGRA004
Order 'switch pb spdt 10/48 black - TPCF11FGRA004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TPCF11FGRA004-ND.
SWITCH PB SPDT 10/48 BLACK - TPCF11FGRA0
Order 'switch pb spdt 10/48 black - TPCF11FGRA0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TPCF11FGRA0-ND.
SW TOGGLE SPDT 10-48 VRA .4VA - TT11DGVRA3T
Order 'sw toggle spdt 10-48 vra .4va - TT11DGVRA3T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1322-ND.
SW TOGGLE SPST 10-48 WIRE SILV - TT13A2T
Order 'sw toggle spst 10-48 wire silv - TT13A2T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT13A2T-ND.
SW TOGGLE SPST 10-48 WIRE SILVER - TT13A3T
Order 'sw toggle spst 10-48 wire silver - TT13A3T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT13A3T-ND.
SW TOGGLE SPST 10-48 WIRE SILVER - TT13A6T0
Order 'sw toggle spst 10-48 wire silver - TT13A6T0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT13A6T0-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13D2T
Order 'sw toggle spdt 10-48 wire silver - TT13D2T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT13D2T-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13D3T
Order 'sw toggle spdt 10-48 wire silver - TT13D3T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT13D3T-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13E2T
Order 'sw toggle spdt 10-48 wire silver - TT13E2T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT13E2T-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13E3T
Order 'sw toggle spdt 10-48 wire silver - TT13E3T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT13E3T-ND.
Send this link via E-Mail
Help With This Screen