BRACKET MOUNTING-END - VME-01
| Digi-Key Part Number | 432-1105-ND |
1 10 25 50 100 |
1.53000 1.17500 .82240 .58760 .56400 |
Extended Price
1.53 11.75 20.56 29.38 56.40 |
| Manufacturer Part Number | VME-01 | |||
| Description | BRACKET MOUNTING-END | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VME-01 |
| Vendor | Carling Technologies |
| Category | Switches, Encoders |
| Type | Panel Bracket |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VME 01 VME01 432 1105 ND 4321105ND 432-1105 |
BRACKET MOUNTING-END - VME-01 (432-1105-ND)
Related parts:BRACKET MOUNTING-END - VME-01
Order 'bracket mounting-end - VME-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1105-ND.
BRACKET MOUNTING-CENTER - VMM-01
Order 'bracket mounting-center - VMM-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1104-ND.
BRACKET MOUNTING-SINGLE BLACK - VMS-01
Order 'bracket mounting-single black - VMS-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1106-ND.
BRACKET MOUNTING-3 GANG BLACK - VM3-01
Order 'bracket mounting-3 gang black - VM3-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1107-ND.
BRACKET MOUNTING-6 GANG BLACK - VM6-01
Order 'bracket mounting-6 gang black - VM6-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1108-ND.
BRACKET MOUNTING .187"HOLE ALUM - 4337
Order 'bracket mounting .187"hole alum - 4337' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 4337K-ND.
BRACKET MOUNTING UNIVERSAL .375" - 633
Order 'bracket mounting universal .375" - 633' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 633K-ND.
LED 5MM 4-WIDE GREEN PC MOUNT - SSF-LXH400GD-01
Order 'led 5mm 4-wide green pc mount - SSF-LXH400GD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1322-ND.
LED 5MM RA RED DIFF PC MOUNT - SSF-LXH100HD-01
Order 'led 5mm ra red diff pc mount - SSF-LXH100HD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1308-ND.
LED 5MM RA LOWCUR RED PC MOUNT - SSF-LXH100LID-01
Order 'led 5mm ra lowcur red pc mount - SSF-LXH100LID-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1312-ND.
BRACKET MOUNTING FOR NLP110 PS - NLP110MB
Order 'bracket mounting for nlp110 ps - NLP110MB' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number NLP110MB-ND.
PANEL SEAL FOR ROCKER SWITCH - VPS-01
Order 'panel seal for rocker switch - VPS-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1101-ND.
CONNECTOR 10 TERMNL FOR CONTURA - VC1-01
Order 'connector 10 termnl for contura - VC1-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1102-ND.
HOLE PLUG FOR V-SERIES BK - VH2-01
Order 'hole plug for v-series bk - VH2-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1103-ND.
CONN 12POS - LC1-01
Order 'conn 12pos - LC1-01' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number LC1-01-ND.
Send this link via E-Mail
Help With This Screen