CAP SWITCH SQR DK GRAY KSF - BTNK1010
| Digi-Key Part Number | 401-1258-ND |
1000 |
.26000 |
Extended Price
260.00 |
| Manufacturer Part Number | BTNK1010 | |||
| Description | CAP SWITCH SQR DK GRAY KSF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTNK1010 |
| Vendor | Cannon, ITT Industries |
| Category | Switches, Encoders |
| Type | Cap |
| Usage | KSF Series Tact Switches |
| Length | 10.000 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Color | Gray, Dark |
| Shape | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTNK1010 BTNK1010 401 1258 ND 4011258ND 401-1258 |
CAP SWITCH SQR DK GRAY KSF - BTNK1010 (401-1258-ND)
Related parts:CAP SWITCH SQR DK GRAY KSF - BTNK1010
Order 'cap switch sqr dk gray ksf - BTNK1010' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1258-ND.
CAP SWITCH SQR DK GRAY KSA - BTNK0110
Order 'cap switch sqr dk gray ksa - BTNK0110' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1240-ND.
CAP SWITCH SQR LT GRAY KSF - BTNK1020
Order 'cap switch sqr lt gray ksf - BTNK1020' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1257-ND.
CAP SWITCH SQR LT GRAY KSA - BTNK0120
Order 'cap switch sqr lt gray ksa - BTNK0120' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1239-ND.
CAP SWITCH RND DK GRAY KSA - BTNK0210
Order 'cap switch rnd dk gray ksa - BTNK0210' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1249-ND.
CAP SWITCH SQR GRAY/BLUE KSF - BTNK1070
Order 'cap switch sqr gray/blue ksf - BTNK1070' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1263-ND.
CAP SWITCH SQR GRAY/BLUE KSA - BTNK0170
Order 'cap switch sqr gray/blue ksa - BTNK0170' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1245-ND.
CAP SWITCH SQR BLACK SNAP-ON KSF - BTNK1090
Order 'cap switch sqr black snap-on ksf - BTNK1090' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1255-ND.
CAP SWITCH SQR RED SNAP-ON KSF - BTNK1040
Order 'cap switch sqr red snap-on ksf - BTNK1040' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1256-ND.
CAP SWITCH SQR BLUE SNAP-ON KSF - BTNK1060
Order 'cap switch sqr blue snap-on ksf - BTNK1060' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1260-ND.
CAP SWITCH SQR GREEN SNAP-ON KSF - BTNK1050
Order 'cap switch sqr green snap-on ksf - BTNK1050' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1261-ND.
CAP SWITCH SQR IVORY SNAP-ON KSF - BTNK1080
Order 'cap switch sqr ivory snap-on ksf - BTNK1080' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1262-ND.
CAP SWITCH SQR BLACK SNAP-ON KSA - BTNK0190
Order 'cap switch sqr black snap-on ksa - BTNK0190' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1237-ND.
CAP SWITCH SQR RED SNAP-ON KSA - BTNK0140
Order 'cap switch sqr red snap-on ksa - BTNK0140' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1238-ND.
CAP SWITCH SQR YELLOW SNAP-ON KS - BTNK0130
Order 'cap switch sqr yellow snap-on ks - BTNK0130' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1241-ND.
Send this link via E-Mail
Help With This Screen