Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE ROUND BRAID SPEC 44 16AWG - 386 LAMP

Digi-Key Part Number 386 LAMP-ND
Price Break
400
Unit Price
2.83050
Extended Price
1132.20
Manufacturer Part Number386 LAMP
DescriptionCABLE ROUND BRAID SPEC 44 16AWG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information386 LAMP
VendorAlcoswitch/Tyco Electronics
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 386 LAMP
386 LAMP

386 LAMP Specification Sheet

Image of CABLE ROUND BRAID SPEC 44 16AWG - 386 LAMP

CABLE ROUND BRAID SPEC 44 16AWG - 386 LAMP (386 LAMP-ND)

Related parts:
CABLE ROUND BRAID SPEC 44 16AWG - 386 LAMP
 Order 'cable round braid spec 44 16awg - 386 LAMP' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 386 LAMP-ND.
CABLE ROUND BRAID SPEC 44 16AWG - 386
 Order 'cable round braid spec 44 16awg - 386' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 386-ND.
CABLE ROUND FLAT 10POS 1MM 100' - 82-28-3010
 Order 'cable round flat 10pos 1mm 100' - 82-28-3010' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM11-100-ND.
CABLE ROUND FLAT 10POS 1MM 10' - 82-28-3010
 Order 'cable round flat 10pos 1mm 10' - 82-28-3010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM11-10-ND.
CABLE ROUND FLAT 10POS 1MM 25' - 82-28-3010
 Order 'cable round flat 10pos 1mm 25' - 82-28-3010' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM11-25-ND.
CABLE ROUND FLAT 10POS 1MM 50' - 82-28-3010
 Order 'cable round flat 10pos 1mm 50' - 82-28-3010' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM11-50-ND.
CABLE ROUND FLAT 10POS 1MM 5' - 82-28-3010
 Order 'cable round flat 10pos 1mm 5' - 82-28-3010' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM11-5-ND.
CABLE ROUND FLAT 20POS 1MM 100' - 82-28-3020
 Order 'cable round flat 20pos 1mm 100' - 82-28-3020' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM12-100-ND.
CABLE ROUND FLAT 20POS 1MM 10' - 82-28-3020
 Order 'cable round flat 20pos 1mm 10' - 82-28-3020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM12-10-ND.
CABLE ROUND FLAT 20POS 1MM 25' - 82-28-3020
 Order 'cable round flat 20pos 1mm 25' - 82-28-3020' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM12-25-ND.
CABLE ROUND FLAT 20POS 1MM 50' - 82-28-3020
 Order 'cable round flat 20pos 1mm 50' - 82-28-3020' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM12-50-ND.
CABLE ROUND FLAT 20POS 1MM 5' - 82-28-3020
 Order 'cable round flat 20pos 1mm 5' - 82-28-3020' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM12-5-ND.
CABLE ROUND FLAT 24POS 1MM 100' - 82-28-3024
 Order 'cable round flat 24pos 1mm 100' - 82-28-3024' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM13-100-ND.
CABLE ROUND FLAT 24POS 1MM 10' - 82-28-3024
 Order 'cable round flat 24pos 1mm 10' - 82-28-3024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM13-10-ND.
CABLE ROUND FLAT 24POS 1MM 25' - 82-28-3024
 Order 'cable round flat 24pos 1mm 25' - 82-28-3024' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM13-25-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE ROUND BRAID SPEC 44 16AWG - 386 Next: CABLE ROUND FLAT 10POS 1MM 10' - 82-28-3010