BOOT SWITCH TOGGLE FULL RED - AT402C
| Digi-Key Part Number | 360-1707-ND |
1 25 100 250 500 1000 |
3.94000 2.44800 2.21680 2.04000 1.97200 1.90400 |
Extended Price
3.94 61.20 221.68 510.00 986.00 1904.00 |
| Manufacturer Part Number | AT402C | |||
| Description | BOOT SWITCH TOGGLE FULL RED | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT402C |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Type | Sealing Boot |
| Bushing Thread | M12 |
| Color | Red |
| Material | Rubber |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT402C AT402C 360 1707 ND 3601707ND 360-1707 |
AT402C Specification Sheet
BOOT SWITCH TOGGLE FULL RED - AT402C (360-1707-ND)
Related parts:BOOT SWITCH TOGGLE FULL RED - AT402C
Order 'boot switch toggle full red - AT402C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1707-ND.
BOOT SWITCH TOGGLE FULL BLK - AT402A
Order 'boot switch toggle full blk - AT402A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1606-ND.
BOOT SWITCH TOGGLE FULL GRY - AT402H
Order 'boot switch toggle full gry - AT402H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1706-ND.
BOOT SWITCH TOGGLE FULL YEL - AT402E
Order 'boot switch toggle full yel - AT402E' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1708-ND.
BOOT SWITCH TOGGLE FULL BLACK - AT428H
Order 'boot switch toggle full black - AT428H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1750-ND.
SWITCH TOGGLE SPDT - A11AP
Order 'switch toggle spdt - A11AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A11AP-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT28T-RO
Order 'switch toggle dpdt sealed 4pcs - WT28T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28T-RO-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT29T-RO
Order 'switch toggle dpdt sealed 4pcs - WT29T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT29T-RO-ND.
SWITCH TOGGLE SPDT RED VERT PCB - G12JVC
Order 'switch toggle spdt red vert pcb - G12JVC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1749-ND.
SWITCH TOGGLE SPDT RED VERT PCB - G12JVC-RO
Order 'switch toggle spdt red vert pcb - G12JVC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1764-ND.
SWITCH TOGGLE ILLUM RED/GRN SPDT - M2113TCFW01
Order 'switch toggle illum red/grn spdt - M2113TCFW01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2113TCFW01-ND.
BOOT SWITCH TOGGLE HALF - AT401A
Order 'boot switch toggle half - AT401A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1605-ND.
BOOT SWITCH TOGGLE HALF - AT401A-RO
Order 'boot switch toggle half - AT401A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2290-ND.
SW TOGGLE SPDT RED ILL SILV SLD - M2112LCW01
Order 'sw toggle spdt red ill silv sld - M2112LCW01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2112LCW01-ND.
SW TOGGLE SPDT RED ILL SILV SLD - M2112LCW01-RO
Order 'sw toggle spdt red ill silv sld - M2112LCW01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2112LCW01-RO-ND.
Send this link via E-Mail
Help With This Screen