BOOT SWITCH TOGGLE FULL BLK - AT402A
| Digi-Key Part Number | 360-1606-ND |
1 25 100 250 500 1000 |
3.94000 2.44800 2.21680 2.04000 1.97200 1.90400 |
Extended Price
3.94 61.20 221.68 510.00 986.00 1904.00 |
| Manufacturer Part Number | AT402A | |||
| Description | BOOT SWITCH TOGGLE FULL BLK | |||
| Quantity Available | 697 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT402A |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Type | Sealing Boot |
| Height | 0.917 in [Typ] |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT402A AT402A 360 1606 ND 3601606ND 360-1606 |
AT402A Specification Sheet
BOOT SWITCH TOGGLE FULL BLK - AT402A (360-1606-ND)
Related parts:BOOT SWITCH TOGGLE FULL BLK - AT402A
Order 'boot switch toggle full blk - AT402A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1606-ND.
BOOT SWITCH TOGGLE FULL GRY - AT402H
Order 'boot switch toggle full gry - AT402H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1706-ND.
BOOT SWITCH TOGGLE FULL RED - AT402C
Order 'boot switch toggle full red - AT402C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1707-ND.
BOOT SWITCH TOGGLE FULL YEL - AT402E
Order 'boot switch toggle full yel - AT402E' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1708-ND.
BOOT SWITCH TOGGLE FULL BLACK - AT428H
Order 'boot switch toggle full black - AT428H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1750-ND.
SWITCH TOGGLE SPDT - A11AP
Order 'switch toggle spdt - A11AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A11AP-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT28T-RO
Order 'switch toggle dpdt sealed 4pcs - WT28T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28T-RO-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT29T-RO
Order 'switch toggle dpdt sealed 4pcs - WT29T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT29T-RO-ND.
BOOT SWITCH TOGGLE HALF - AT401A
Order 'boot switch toggle half - AT401A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1605-ND.
BOOT SWITCH TOGGLE HALF - AT401A-RO
Order 'boot switch toggle half - AT401A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2290-ND.
SWITCH TOGGLE 3PDT 5A SOLDER LUG - 1003P1K2B25M1QE
Order 'switch toggle 3pdt 5a solder lug - 1003P1K2B25M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1003P1K2B25M1QE-ND.
SWITCH TOGGLE 3PDT 5A SOLDER LUG - 1003P1K2B25M1QEH
Order 'switch toggle 3pdt 5a solder lug - 1003P1K2B25M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1003P1K2B25M1QEH-ND.
SWITCH TOGGLE 3PDT 5A SOLDER LUG - 1003P1T1B1M1RE
Order 'switch toggle 3pdt 5a solder lug - 1003P1T1B1M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1003P1T1B1M1RE-ND.
SWITCH TOGGLE 3PDT 5A WIRE WRAP - 1003P1T1B1M52QE
Order 'switch toggle 3pdt 5a wire wrap - 1003P1T1B1M52QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1003P1T1B1M52QE-ND.
SWITCH TOGGLE 3PDT 5A WIRE WRAP - 1003P1T1B1M53QE
Order 'switch toggle 3pdt 5a wire wrap - 1003P1T1B1M53QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1003P1T1B1M53QE-ND.
Send this link via E-Mail
Help With This Screen