CAP 7.5MMSQ RED/CLR USE W/TL1240 - 2JRED - Switches
Accessories - Caps Switch E-Switch 2JRED
| Digi-Key Part Number | 2J RED-ND |
1000 |
.53360 |
Extended Price
533.60 |
| Manufacturer Part Number | 2JRED | |||
| Description | CAP 7.5MMSQ RED/CLR USE W/TL1240 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2JRED |
| Vendor | E-Switch |
| Category | Switches |
| Switch Type | Tactile |
| Color | Red, Transparent Lens |
| Shape | Square |
| For Use With/Related Products | TL1240 Series |
| Features | - |
| Illumination | Illumination Opening |
| Mounting Type | Snap Fit |
| Size | 7.50mm L x 7.50mm W x 2.30mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2JRED 2JRED 2J RED ND 2J REDND 2J RED |
2JRED Specification Sheet
CAP 7.5MMSQ RED/CLR USE W/TL1240 - 2JRED (2J RED-ND) - Switches
Related parts Accessories - Caps Switch E-Switch 2JREDCAP 7.5MMSQ RED/CLR USE W/TL1240 - 2JRED
Order 'cap 7.5mmsq red/clr use w/tl1240 - 2JRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 2J RED-ND.
CAP 7.5MMSQ BLK/CLR USE W/TL1240 - 2JBLK
Order 'cap 7.5mmsq blk/clr use w/tl1240 - 2JBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 2J BLK-ND.
CAP 7.5MM SQ CLR USE W/TL1240NF - 1JCLR
Order 'cap 7.5mm sq clr use w/tl1240nf - 1JCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1J CLR-ND.
CAP RND RED/CLR POLY FOR LB SER - AT4012CJ
Order 'cap rnd red/clr poly for lb ser - AT4012CJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4012CJ-ND.
CAP RECT RED/CLR POLY FOR LB SER - AT4026CJ
Order 'cap rect red/clr poly for lb ser - AT4026CJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4026CJ-ND.
CAP RND RED/CLR FOR LB PNL SEAL - AT4054CJ
Order 'cap rnd red/clr for lb pnl seal - AT4054CJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4054CJ-ND.
CAP SQ RED/CLR POLY FOR LB SER - AT476CJ
Order 'cap sq red/clr poly for lb ser - AT476CJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT476CJ-ND.
SWITCH CAP RECT RED FOR P227EEB - TADRED
Order 'switch cap rect red for p227eeb - TADRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1019-ND.
SWITCH CAP RECT RED - 1CRED
Order 'switch cap rect red - 1CRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1185-ND.
SWITCH CAP ROUND RED - 1RRED
Order 'switch cap round red - 1RRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1880-ND.
SWITCH CAP SQ RED PBH SERIES - 1SRED
Order 'switch cap sq red pbh series - 1SRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4364-ND.
SWITCH CAP ROUND RED 3.3MM STEM - PV RD
Order 'switch cap round red 3.3mm stem - PV RD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1150-ND.
SWITCH CAP RECTANGLE RED - PE RD
Order 'switch cap rectangle red - PE RD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1154-ND.
SWITCH CAP SQUARE RED FOR PHA - G001R
Order 'switch cap square red for pha - G001R' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1200-ND.
SWITCH CAP RECT RED FOR PHA - G002R
Order 'switch cap rect red for pha - G002R' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1203-ND.
Options for Accessories - Caps Switch E-Switch 2JRED
Send this link via E-Mail
Help With This Screen
