CAP 7.5MMSQ BLK/CLR USE W/TL1240 - 2JBLK - Switches
| Digi-Key Part Number | 2J BLK-ND |
1000 |
.53360 |
Extended Price
533.60 |
| Manufacturer Part Number | 2JBLK | |||
| Description | CAP 7.5MMSQ BLK/CLR USE W/TL1240 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2JBLK |
| Vendor | E-Switch |
| Category | Switches |
| Switch Type | Tactile |
| Color | Black, Transparent Lens |
| Shape | Square |
| For Use With/Related Products | TL1240 Series |
| Features | - |
| Illumination | Illumination Opening |
| Mounting Type | Snap Fit |
| Size | 7.50mm L x 7.50mm W x 2.30mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2JBLK 2JBLK 2J BLK ND 2J BLKND 2J BLK |
2JBLK Specification Sheet
CAP 7.5MMSQ BLK/CLR USE W/TL1240 - 2JBLK (2J BLK-ND) - Switches
Related parts Switches :CAP 7.5MMSQ BLK/CLR USE W/TL1240 - 2JBLK
Order 'cap 7.5mmsq blk/clr use w/tl1240 - 2JBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 2J BLK-ND.
CAP 7.5MMSQ RED/CLR USE W/TL1240 - 2JRED
Order 'cap 7.5mmsq red/clr use w/tl1240 - 2JRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 2J RED-ND.
CAP 7.5MM SQ CLR USE W/TL1240NF - 1JCLR
Order 'cap 7.5mm sq clr use w/tl1240nf - 1JCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1J CLR-ND.
SWITCH CAP BULLET BLK FOR TA SER - TAMBLK
Order 'switch cap bullet blk for ta ser - TAMBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1012-ND.
SWITCH CAP SQ BLK PBH SERIES - 1SBLK
Order 'switch cap sq blk pbh series - 1SBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4379-ND.
CAP 7.5MM SQ WHT USE W/TL1240NF - 1JWHT
Order 'cap 7.5mm sq wht use w/tl1240nf - 1JWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1J WHT-ND.
CAP TOGGLE BLK FOR T1 ACT - T1002BLKTOGGLECAP
Order 'cap toggle blk for t1 act - T1002BLKTOGGLECAP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2471-ND.
SWITCH PB W/CAP SPDT BLK - 8121J81Z3GE22
Order 'switch pb w/cap spdt blk - 8121J81Z3GE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8121J81Z3GE22-ND.
SWITCH PB W/CAP SPDT BLK - 8121J81ZGE22
Order 'switch pb w/cap spdt blk - 8121J81ZGE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4025-ND.
CAP RND WHT/CLR POLY FOR LB SER - AT4012BJ
Order 'cap rnd wht/clr poly for lb ser - AT4012BJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4012BJ-ND.
CAP RND RED/CLR POLY FOR LB SER - AT4012CJ
Order 'cap rnd red/clr poly for lb ser - AT4012CJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4012CJ-ND.
CAP RND YLW/CLR POLY FOR LB SER - AT4012EJ
Order 'cap rnd ylw/clr poly for lb ser - AT4012EJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4012EJ-ND.
CAP RND GRN/CLR POLY FOR LB SER - AT4012FJ
Order 'cap rnd grn/clr poly for lb ser - AT4012FJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4012FJ-ND.
CAP RND BLUE/CLR POLY FOR LB SER - AT4012GJ
Order 'cap rnd blue/clr poly for lb ser - AT4012GJ' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4012GJ-ND.
CAP INSERT RND CLR/WH FOR LB SER - AT4013JB
Order 'cap insert rnd clr/wh for lb ser - AT4013JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AT4013JB-ND.
Send this link via E-Mail
Help With This Screen
