Keywords:





SWITCH REMOTE SHAFT 200MM - 19535-200 - Switches

Accessory Switch Remote Shaft 200mm American Electrical Inc 19535-200

Digi-Key Part Number 288-1341-ND
Price Break
1
Unit Price
6.81000
Extended Price
6.81
Manufacturer Part Number19535-200
DescriptionSWITCH REMOTE SHAFT 200MM
Quantity Available Non-Stock
All prices are in USD

Purchase Accessory Switch Remote Shaft 200mm American Electrical Inc 19535-200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Accessory Switch Remote Shaft 200mm American Electrical Inc 19535-200
Technical/Catalog Information19535-200
VendorAmerican Electrical Inc
CategorySwitches
Accessory TypeRemote Shaft 200mm
For Use With/Related ProductsSD1, SD2 Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 19535 200
19535200
288 1341 ND
2881341ND
288-1341

19535-200 Specification Sheet

Image of SWITCH REMOTE SHAFT 200MM - 19535-200

SWITCH REMOTE SHAFT 200MM - 19535-200 (288-1341-ND) - Switches

Related parts Accessory Switch Remote Shaft 200mm American Electrical Inc 19535-200
SWITCH REMOTE SHAFT 200MM - 19535-200
 Order 'switch remote shaft 200mm - 19535-200' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1341-ND.
SWITCH REMOTE SHAFT 100MM - 19535-100
 Order 'switch remote shaft 100mm - 19535-100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1340-ND.
SWITCH REMOTE SHAFT 300MM - 19535-300
 Order 'switch remote shaft 300mm - 19535-300' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1342-ND.
SWITCH DISCONNECT 16A 600V BLACK - 19200-11
 Order 'switch disconnect 16a 600v black - 19200-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1313-ND.
SWITCH DISCONNECT 25A 600V BLACK - 19201-11
 Order 'switch disconnect 25a 600v black - 19201-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1314-ND.
SWITCH DISCONNECT 32A 600V BLACK - 19202-11
 Order 'switch disconnect 32a 600v black - 19202-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1315-ND.
SWITCH DISCONNECT 40A 600V BLACK - 19203-11
 Order 'switch disconnect 40a 600v black - 19203-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1316-ND.
SWITCH DISCONNECT 63A 600V BLACK - 19205-11
 Order 'switch disconnect 63a 600v black - 19205-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1317-ND.
SWITCH DISCONNECT 80A 600V BLACK - 19206-11
 Order 'switch disconnect 80a 600v black - 19206-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1318-ND.
SWITCH DISCONNECT 100A 600V BLK - 19207-11
 Order 'switch disconnect 100a 600v blk - 19207-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1319-ND.
SWITCH DISCONNECT 125A 600V BLK - 19208-11
 Order 'switch disconnect 125a 600v blk - 19208-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1320-ND.
SWITCH DISCONNECT 16A 600V RED - 19210-11
 Order 'switch disconnect 16a 600v red - 19210-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1321-ND.
SWITCH DISCONNECT 25A 600V RED - 19211-11
 Order 'switch disconnect 25a 600v red - 19211-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1322-ND.
SWITCH DISCONNECT 32A 600V RED - 19212-11
 Order 'switch disconnect 32a 600v red - 19212-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1323-ND.
SWITCH DISCONNECT 40A 600V RED - 19213-11
 Order 'switch disconnect 40a 600v red - 19213-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1324-ND.

Options for Accessory Switch Remote Shaft 200mm American Electrical Inc 19535-200
Send this link via E-Mail
Help With This Screen

SWITCH REMOTE SHAFT 200MM - 19535-200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH REMOTE SHAFT 100MM - 19535-100 Next: SWITCH REMOTE SHAFT 300MM - 19535-300
SWITCH REMOTE SHAFT 200MM - 19535-200