SWITCH REMOTE SHAFT 100MM - 19535-100
| Digi-Key Part Number | 288-1340-ND |
1 10 50 100 500 1000 |
5.43000 4.88700 4.34400 3.80100 3.25800 2.71500 |
Extended Price
5.43 48.87 217.20 380.10 1629.00 2715.00 |
| Manufacturer Part Number | 19535-100 | |||
| Description | SWITCH REMOTE SHAFT 100MM | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19535-100 |
| Vendor | American Electrical Inc. |
| Category | Switches, Encoders |
| Type | Remote Shaft 100mm |
| Usage | SD1 |
| Usage | SD2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19535 100 19535100 288 1340 ND 2881340ND 288-1340 |
19535-100 Specification Sheet
SWITCH REMOTE SHAFT 100MM - 19535-100 (288-1340-ND)
Related parts:SWITCH REMOTE SHAFT 100MM - 19535-100
Order 'switch remote shaft 100mm - 19535-100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1340-ND.
SWITCH REMOTE SHAFT 200MM - 19535-200
Order 'switch remote shaft 200mm - 19535-200' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1341-ND.
SWITCH REMOTE SHAFT 300MM - 19535-300
Order 'switch remote shaft 300mm - 19535-300' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1342-ND.
SWITCH DISCONNECT 16A 600V BLACK - 19200-11
Order 'switch disconnect 16a 600v black - 19200-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1313-ND.
SWITCH DISCONNECT 25A 600V BLACK - 19201-11
Order 'switch disconnect 25a 600v black - 19201-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1314-ND.
SWITCH DISCONNECT 32A 600V BLACK - 19202-11
Order 'switch disconnect 32a 600v black - 19202-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1315-ND.
SWITCH DISCONNECT 40A 600V BLACK - 19203-11
Order 'switch disconnect 40a 600v black - 19203-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1316-ND.
SWITCH DISCONNECT 63A 600V BLACK - 19205-11
Order 'switch disconnect 63a 600v black - 19205-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1317-ND.
SWITCH DISCONNECT 80A 600V BLACK - 19206-11
Order 'switch disconnect 80a 600v black - 19206-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1318-ND.
SWITCH DISCONNECT 100A 600V BLK - 19207-11
Order 'switch disconnect 100a 600v blk - 19207-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1319-ND.
SWITCH DISCONNECT 125A 600V BLK - 19208-11
Order 'switch disconnect 125a 600v blk - 19208-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1320-ND.
SWITCH DISCONNECT 16A 600V RED - 19210-11
Order 'switch disconnect 16a 600v red - 19210-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1321-ND.
SWITCH DISCONNECT 25A 600V RED - 19211-11
Order 'switch disconnect 25a 600v red - 19211-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1322-ND.
SWITCH DISCONNECT 32A 600V RED - 19212-11
Order 'switch disconnect 32a 600v red - 19212-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1323-ND.
SWITCH DISCONNECT 40A 600V RED - 19213-11
Order 'switch disconnect 40a 600v red - 19213-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1324-ND.
Send this link via E-Mail
Help With This Screen