SWITCH KNOB ROUND BLACK - 19400-11
| Digi-Key Part Number | 288-1329-ND |
1 10 50 100 500 |
8.71000 7.62300 6.53400 5.44500 5.22720 |
Extended Price
8.71 76.23 326.70 544.50 2613.60 |
| Manufacturer Part Number | 19400-11 | |||
| Description | SWITCH KNOB ROUND BLACK | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19400-11 |
| Vendor | American Electrical Inc. |
| Category | Switches, Encoders |
| Type | Knob |
| Usage | SD1 |
| Usage | SD2 |
| Color | Black |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19400 11 1940011 288 1329 ND 2881329ND 288-1329 |
19400-11 Specification Sheet
SWITCH KNOB ROUND BLACK - 19400-11 (288-1329-ND)
Related parts:SWITCH KNOB ROUND BLACK - 19400-11
Order 'switch knob round black - 19400-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1329-ND.
SWITCH KNOB ROUND RED/YELLOW - 19401-11
Order 'switch knob round red/yellow - 19401-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1330-ND.
SWITCH DISCONNECT 16A 600V BLACK - 19200-11
Order 'switch disconnect 16a 600v black - 19200-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1313-ND.
SWITCH DISCONNECT 25A 600V BLACK - 19201-11
Order 'switch disconnect 25a 600v black - 19201-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1314-ND.
SWITCH DISCONNECT 32A 600V BLACK - 19202-11
Order 'switch disconnect 32a 600v black - 19202-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1315-ND.
SWITCH DISCONNECT 40A 600V BLACK - 19203-11
Order 'switch disconnect 40a 600v black - 19203-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1316-ND.
SWITCH DISCONNECT 63A 600V BLACK - 19205-11
Order 'switch disconnect 63a 600v black - 19205-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1317-ND.
SWITCH DISCONNECT 80A 600V BLACK - 19206-11
Order 'switch disconnect 80a 600v black - 19206-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1318-ND.
SWITCH DISCONNECT 100A 600V BLK - 19207-11
Order 'switch disconnect 100a 600v blk - 19207-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1319-ND.
SWITCH DISCONNECT 125A 600V BLK - 19208-11
Order 'switch disconnect 125a 600v blk - 19208-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1320-ND.
SWITCH DISCONNECT 16A 600V RED - 19210-11
Order 'switch disconnect 16a 600v red - 19210-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1321-ND.
SWITCH DISCONNECT 25A 600V RED - 19211-11
Order 'switch disconnect 25a 600v red - 19211-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1322-ND.
SWITCH DISCONNECT 32A 600V RED - 19212-11
Order 'switch disconnect 32a 600v red - 19212-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1323-ND.
SWITCH DISCONNECT 40A 600V RED - 19213-11
Order 'switch disconnect 40a 600v red - 19213-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1324-ND.
SWITCH DISCONNECT 63A 600V RED - 19215-11
Order 'switch disconnect 63a 600v red - 19215-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1325-ND.
Send this link via E-Mail
Help With This Screen