LAMP INCAN T1 12V 1/4 BI-PIN - 1.90180.4740000 - Switches
| Digi-Key Part Number | 1.90180.4740000-ND |
1 25 100 250 500 1000 |
8.81000 7.05120 5.58220 4.40700 4.11320 3.81940 |
Extended Price
8.81 176.28 558.22 1101.75 2056.60 3819.40 |
| Manufacturer Part Number | 1.90180.4740000 | |||
| Description | LAMP INCAN T1 12V 1/4 BI-PIN | |||
| Quantity Available | 147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.90180.4740000 |
| Vendor | C&K Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 90180 4740000 1901804740000 |
1.90180.4740000 Specification Sheet
LAMP INCAN T1 12V 1/4 BI-PIN - 1.90180.4740000 (1.90180.4740000-ND) - Switches
Related parts Switches :LAMP INCAN T1 12V 1/4 BI-PIN - 1.90180.4740000
Order 'lamp incan t1 12v 1/4 bi-pin - 1.90180.4740000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1.90180.4740000-ND.
LAMP SOCKET BI-PIN 5MM NYLON WHT - 2914
Order 'lamp socket bi-pin 5mm nylon wht - 2914' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2914-ND.
T3-1/4 WEDGE BAS HLDR 2WIRE/PLUG - 4677-036
Order 't3-1/4 wedge bas hldr 2wire/plug - 4677-036' online from Digi-Key. Manufactured by Shore Holders Inc. Digi-Key part number SH1001-ND.
T3-1/4 WEDGE BAS HLDR 2 LUGS/BKT - 4272-003
Order 't3-1/4 wedge bas hldr 2 lugs/bkt - 4272-003' online from Digi-Key. Manufactured by Shore Holders Inc. Digi-Key part number SH1002-ND.
LAMP T1-3/4 BI-PIN BASE 12V - 7371
Order 'lamp t1-3/4 bi-pin base 12v - 7371' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7371-ND.
FILTER RED FOR T3-1/4 LAMP - 39-12-1A
Order 'filter red for t3-1/4 lamp - 39-12-1A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-12-1A-ND.
FILTER YELLOW FOR T3-1/4 LAMP - 39-12-3A
Order 'filter yellow for t3-1/4 lamp - 39-12-3A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-12-3A-ND.
FILTER GREEN FOR T3-1/4 LAMP - 39-12-4A
Order 'filter green for t3-1/4 lamp - 39-12-4A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-12-4A-ND.
FILTER BLUE FOR T3-1/4 LAMP - 39-12-5A
Order 'filter blue for t3-1/4 lamp - 39-12-5A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-12-5A-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 3149
Order 'lamp incand 5mm std bi-pin 5v - 3149' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 3149JK-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7263
Order 'lamp incand 3mm std bi-pin 5v - 7263' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7263-ND.
LED WEDGE BASED T3-1/4 12V BLUE - 1511B25B3
Order 'led wedge based t3-1/4 12v blue - 1511B25B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1055-ND.
LED WEDGE BASED T3-1/4 12V GREEN - 1511B25UG3
Order 'led wedge based t3-1/4 12v green - 1511B25UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1056-ND.
LED WEDGE BASED T3-1/4 12V RED - 1511B25UR3
Order 'led wedge based t3-1/4 12v red - 1511B25UR3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1057-ND.
LED WEDGE BASED T3-1/4 12V YEL - 1511B25UY3
Order 'led wedge based t3-1/4 12v yel - 1511B25UY3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1058-ND.
Send this link via E-Mail
Help With This Screen
