LAMP T1 24/28V BIPIN F/8.1MM PB - 1.90180.4730000
Configurable Switch Components - Illumination Source Switch C&K Components 1.90180.4730000
| Digi-Key Part Number | 1.90180.4730000-ND |
1 25 100 250 500 1000 |
11.67000 9.33600 7.39100 5.83500 5.44600 5.05700 |
Extended Price
11.67 233.40 739.10 1458.75 2723.00 5057.00 |
| Manufacturer Part Number | 1.90180.4730000 | |||
| Description | LAMP T1 24/28V BIPIN F/8.1MM PB | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.90180.4730000 |
| Vendor | C&K Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 90180 4730000 1901804730000 |
1.90180.4730000 Specification Sheet
LAMP T1 24/28V BIPIN F/8.1MM PB - 1.90180.4730000 (1.90180.4730000-ND)
Related parts Configurable Switch Components - Illumination Source Switch C&K Components 1.90180.4730000LAMP T1 24/28V BIPIN F/8.1MM PB - 1.90180.4730000
Order 'lamp t1 24/28v bipin f/8.1mm pb - 1.90180.4730000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1.90180.4730000-ND.
PWR SUP 130W 24-28V 5.5A/4.5A - SPL130-1024
Order 'pwr sup 130w 24-28v 5.5a/4.5a - SPL130-1024' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2085-ND.
PWR SUPPLY 80W 24-28V 3.3/2.8A - SPL53-1024
Order 'pwr supply 80w 24-28v 3.3/2.8a - SPL53-1024' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2092-ND.
RES 1/8W 2.4 OHM 1% AXIAL - RN 1/8 T1 2.4 1% R
Order 'res 1/8w 2.4 ohm 1% axial - RN 1/8 T1 2.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.4FR-ND.
RES 2.4 OHM 1/2W 2% AXIAL - RN 1/2 T1 2.4 2% R
Order 'res 2.4 ohm 1/2w 2% axial - RN 1/2 T1 2.4 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T12.4GR-ND.
RES 24 OHM 1/2W 5% AXIAL - RN 1/2 T1 24 5% R
Order 'res 24 ohm 1/2w 5% axial - RN 1/2 T1 24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T124JR-ND.
RES 2.4 OHM 1/4W 1% AXIAL - RN 1/4 T1 2.4 1% R
Order 'res 2.4 ohm 1/4w 1% axial - RN 1/4 T1 2.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.4FR-ND.
RES 24 OHM 1/4W 2% AXIAL - RN 1/4 T1 24 2% R
Order 'res 24 ohm 1/4w 2% axial - RN 1/4 T1 24 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T124GR-ND.
RES 24 OHM 1/4W 5% AXIAL - RN 1/4 T1 24 5% R
Order 'res 24 ohm 1/4w 5% axial - RN 1/4 T1 24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T124JR-ND.
BI PIN LAMP T-1 28V - 7839EBP
Order 'bi pin lamp t-1 28v - 7839EBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7839EBP-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
Order 'lamp t1-3/4 wire term 28v - 2187' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
BASED LED T1 3/4 MIDG RED 28V P - 586-1101-105F
Order 'based led t1 3/4 midg red 28v p - 586-1101-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2137-ND.
BASED LED T1 3/4 MIDG GRN 28V P - 586-1102-105F
Order 'based led t1 3/4 midg grn 28v p - 586-1102-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2139-ND.
BASED LED T1 3/4 MIDG YLW 28V P - 586-1103-105F
Order 'based led t1 3/4 midg ylw 28v p - 586-1103-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2141-ND.
BASED LED T1 3/4 MIDG BLU 28V P - 586-1105-105F
Order 'based led t1 3/4 midg blu 28v p - 586-1105-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2143-ND.
Options for Configurable Switch Components - Illumination Source Switch C&K Components 1.90180.4730000
Send this link via E-Mail
Help With This Screen
