LAMP FILAMENT 24-30V BA 9SBASE - 1.90060.1330000 - Switches
Configurable Switch Components - Illumination Source Switch C&K Components 1.90060.1330000
| Digi-Key Part Number | CKN9403-ND |
1 25 100 250 500 1000 |
5.88000 4.70160 3.72210 2.93852 2.74260 2.54670 |
Extended Price
5.88 117.54 372.21 734.63 1371.30 2546.70 |
| Manufacturer Part Number | 1.90060.1330000 | |||
| Description | LAMP FILAMENT 24-30V BA 9SBASE | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.90060.1330000 |
| Vendor | C&K Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 90060 1330000 1900601330000 CKN9403 ND CKN9403ND CKN9403 |
1.90060.1330000 Specification Sheet
LAMP FILAMENT 24-30V BA 9SBASE - 1.90060.1330000 (CKN9403-ND) - Switches
Related parts Configurable Switch Components - Illumination Source Switch C&K Components 1.90060.1330000LAMP FILAMENT 24-30V BA 9SBASE - 1.90060.1330000
Order 'lamp filament 24-30v ba 9sbase - 1.90060.1330000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9403-ND.
LAMP FILAMENT 12-15V BA 9SBASE - 1.90060.1320000
Order 'lamp filament 12-15v ba 9sbase - 1.90060.1320000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9316-ND.
LAMP FILAMENT 110-130V BA 9SBASE - 1.90060.1370000
Order 'lamp filament 110-130v ba 9sbase - 1.90060.1370000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9317-ND.
LAMP NEOP 220VAC RED BA 9SBASE - 1.90560.1020000
Order 'lamp neop 220vac red ba 9sbase - 1.90560.1020000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9318-ND.
LAMP INCAND S-6 CANDLEBRA 30V - 6S6-30V
Order 'lamp incand s-6 candlebra 30v - 6S6-30V' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 6S6-30V-ND.
LAMP T2 TELEPHONE SLIDE 30V .02A - SM3020G
Order 'lamp t2 telephone slide 30v .02a - SM3020G' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number SM3020G-ND.
LAMP T-1.5 TELE SLIDE 30V .02A - SM3020S
Order 'lamp t-1.5 tele slide 30v .02a - SM3020S' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number SM3020S-ND.
LAMP T-1.5 TELE SLIDE 30V .04A - SM3040L
Order 'lamp t-1.5 tele slide 30v .04a - SM3040L' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number SM3040L-ND.
LAMP T1.25 TELE SLIDE 30V .04A - SM3040M
Order 'lamp t1.25 tele slide 30v .04a - SM3040M' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number SM3040M-ND.
LAMP T1.25 TELE SLIDE L 30V .02A - SML3020
Order 'lamp t1.25 tele slide l 30v .02a - SML3020' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number SML3020-ND.
LAMP INCAND 5MM KNURL SCREW 3V - 323
Order 'lamp incand 5mm knurl screw 3v - 323' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 323JK-ND.
LAMP INCAND T1.25 WIRE TERM 3V - 324
Order 'lamp incand t1.25 wire term 3v - 324' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 324JK-ND.
LAMP INCAND T1.25 SPEC MIDG 3V - 325
Order 'lamp incand t1.25 spec midg 3v - 325' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 325JK-ND.
LAMP INCAND 3MM WIRE TERM 3V - 7207
Order 'lamp incand 3mm wire term 3v - 7207' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7207-ND.
LAMP INCAND 3MM WIRE TERM 3V - 7208
Order 'lamp incand 3mm wire term 3v - 7208' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7208-ND.
Options for Configurable Switch Components - Illumination Source Switch C&K Components 1.90060.1330000
Send this link via E-Mail
Help With This Screen
