CONTROL KNOB BLK NYLON - 11K5028-KMNB - Switches
| Digi-Key Part Number | 11K5028-KMNB-ND |
1 |
4.36000 |
Extended Price
4.36 |
| Manufacturer Part Number | 11K5028-KMNB | |||
| Description | CONTROL KNOB BLK NYLON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 11K5028-KMNB |
| Vendor | Grayhill Inc |
| Category | Switches |
| Accessory Type | Knob - Black |
| For Use With/Related Products | Rotary Switches and Encoders |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
11K5028 KMNB 11K5028KMNB |
CONTROL KNOB BLK NYLON - 11K5028-KMNB (11K5028-KMNB-ND) - Switches
Related parts Switches :CONTROL KNOB BLK NYLON - 11K5028-KMNB
Order 'control knob blk nylon - 11K5028-KMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5028-KMNB-ND.
KNOB CONTROL NYLON .125" BLK - 11K5028-JMNB
Order 'knob control nylon .125" blk - 11K5028-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5028-JMNB-ND.
KNOB PLASTIC 1/4" DIA BLACK - 11K5015-KMNB
Order 'knob plastic 1/4" dia black - 11K5015-KMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7338-ND.
KNOB PLASTIC 1/4" DIA BLACK - 11K5028-KCNB
Order 'knob plastic 1/4" dia black - 11K5028-KCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7340-ND.
KNOB PLASTIC 1/4" DIA BLACK - 11K5013-KMNB
Order 'knob plastic 1/4" dia black - 11K5013-KMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7341-ND.
KNOB, 1/8" SHAFT, GRAY COLOR - 11K5028-KCNG
Order 'knob, 1/8" shaft, gray color - 11K5028-KCNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5028-KCNG-ND.
KNOB BLACK WINDOW VERSION 94 SER - 947705-001
Order 'knob black window version 94 ser - 947705-001' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5005-ND.
KNOB GRAY WINDOW VERSION 94 SER - 947705-012
Order 'knob gray window version 94 ser - 947705-012' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5006-ND.
KNOB GRAY ARROW VERSION 94 SER - 947705-017
Order 'knob gray arrow version 94 ser - 947705-017' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5007-ND.
KNOB PLASTIC 1.3" DIA GRAY - 11K5013-KMNG
Order 'knob plastic 1.3" dia gray - 11K5013-KMNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5013-KMNG-ND.
KNOB PLASTIC 1.5" DIA GRAY - 11K5020-KCAG
Order 'knob plastic 1.5" dia gray - 11K5020-KCAG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5020-KCAG-ND.
MICRODAC CONTROLLER ANALOG/DIGTL - 72-MDC-32ADC
Order 'microdac controller analog/digtl - 72-MDC-32ADC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 72-MDC-32ADC-ND.
MICRODAC CONTROLLER FOR I/O MOD - 72-MDLE-32ADC
Order 'microdac controller for i/o mod - 72-MDLE-32ADC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 72-MDLE-32ADC-ND.
KNOB PLASTIC 1/8" DIA BLACK - 11K5017-JCNB
Order 'knob plastic 1/8" dia black - 11K5017-JCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7335-ND.
KNOB PLASTIC 1/8" DIA BLACK - 11K5029-JCNB
Order 'knob plastic 1/8" dia black - 11K5029-JCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7336-ND.
Send this link via E-Mail
Help With This Screen
