DPST Toggle Switch On-Off 10A @ 125VAC NKK Switches of America Inc WT21L-RO
SWITCH TOGGLE DPST SEAL WIRE LD - WT21L-RO - Switches
| Digi-Key Part Number | WT21L-RO-ND |
10 |
28.33600 |
Extended Price
283.36 |
| Manufacturer Part Number | WT21L-RO | |||
| Description | SWITCH TOGGLE DPST SEAL WIRE LD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WT21L-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPST |
| Switch Function | On-Off |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WT21L RO WT21LRO |
WT21L-RO Specification Sheet
SWITCH TOGGLE DPST SEAL WIRE LD - WT21L-RO (WT21L-RO-ND) - Switches
Related parts DPST Toggle Switch On-Off 10A @ 125VAC NKK Switches of America Inc WT21L-RODPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc WT22L-RO
Order 'switch toggle dpdt seal wire ld - WT22L-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT22L-RO-ND.
DPDT Toggle Switch On-Off-On 10A @ 125VAC NKK Switches of America Inc WT23L-RO
Order 'switch toggle dpdt seal wire ld - WT23L-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT23L-RO-ND.
DPST Toggle Switch On-Off 10A @ 125VAC NKK Switches of America Inc WT21L-RO
Order 'switch toggle dpst seal wire ld - WT21L-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT21L-RO-ND.
DPST Toggle Switch On-Off 25A @ 125VAC NKK Switches of America Inc S331R/215-RO
Order 'switch toggle dpst flat lever - S331R/215-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S331R/215-RO-ND.
DPDT Toggle Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT28L-RO
Order 'sw toggle dpdt mom seal wire ld - WT28L-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28L-RO-ND.
DPDT Toggle Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT28T-RO
Order 'switch toggle dpdt sealed 4pcs - WT28T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28T-RO-ND.
DPDT Toggle Switch On-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT29T-RO
Order 'switch toggle dpdt sealed 4pcs - WT29T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT29T-RO-ND.
DPST Toggle Switch On-Off 15A @ 125VAC NKK Switches of America Inc S21AWF-RO
Order 'sw toggle dpst 15a quick connect - S21AWF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S21AWF-RO-ND.
DPST Toggle Switch On-Off 30A @ 125VAC NKK Switches of America Inc S821/CUL
Order 'switch toggle dpst screw c/ul - S821/CUL' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821/CUL-ND.
DPST Toggle Switch On-Off 30A @ 125VAC NKK Switches of America Inc S821/UC
Order 'switch toggle dpst screw ul/c - S821/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821/UC-ND.
DPDT Toggle Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT28L
Order 'sw toggle dpdt mom seal wire ld - WT28L' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28L-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18JV-RO
Order 'switch toggle spdt vert w/brcket - B18JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18JV-RO-ND.
DPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B29AH-RO
Order 'switch toggle dpdt bat r/a - B29AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B29AH-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G13AW-RO
Order 'switch toggle spdt str 10.5 mm - G13AW-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G13AW-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G3T12AP-S-RO
Order 'switch toggle spdt upright smd - G3T12AP-S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T12AP-S-RO-ND.
Options for DPST Toggle Switch On-Off 10A @ 125VAC NKK Switches of America Inc WT21L-RO
Send this link via E-Mail
Help With This Screen
