SPDT Toggle Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT18T-RO
SWITCH TOGGLE SPDT SEALED SCREW - WT18T-RO - Switches
| Digi-Key Part Number | WT18T-RO-ND |
1 |
16.87000 |
Extended Price
16.87 |
| Manufacturer Part Number | WT18T-RO | |||
| Description | SWITCH TOGGLE SPDT SEALED SCREW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WT18T-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WT18T RO WT18TRO |
WT18T-RO Specification Sheet
SWITCH TOGGLE SPDT SEALED SCREW - WT18T-RO (WT18T-RO-ND) - Switches
Related parts SPDT Toggle Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT18T-ROSPDT Toggle Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT18T-RO
Order 'switch toggle spdt sealed screw - WT18T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT18T-RO-ND.
SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc WT12T-RO
Order 'switch toggle spdt seal scrw 4pc - WT12T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1954-ND.
SPDT Toggle Switch On-Off-On 10A @ 125VAC NKK Switches of America Inc WT13T-RO
Order 'switch toggle spdt seal scrw 4pc - WT13T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1956-ND.
SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc WT12S-RO
Order 'switch toggle spdt seal sldr 4pc - WT12S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1953-ND.
SPDT Toggle Switch On-Off-On 10A @ 125VAC NKK Switches of America Inc WT13S-RO
Order 'switch toggle spdt seal sldr 4pc - WT13S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1955-ND.
SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc WT12L-RO
Order 'switch toggle spdt seal wire ld - WT12L-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT12L-RO-ND.
SPDT Toggle Switch On-Off-On 10A @ 125VAC NKK Switches of America Inc WT13L-RO
Order 'switch toggle spdt seal wire ld - WT13L-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT13L-RO-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc WB12T-DA-RO
Order 'switch pb spdt seal screw lug - WB12T-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2399-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc WB12T-RO
Order 'switch pb spdt sealed screw lug - WB12T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WB12T-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc WB15T-DA-RO
Order 'switch pb spdt seal screw lug - WB15T-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2401-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc WB15T-RO
Order 'switch pb spdt sealed screw lug - WB15T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WB15T-RO-ND.
SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc WT12T
Order 'switch toggle spdt sealed 4pcs - WT12T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1246-ND.
SPDT Toggle Switch On-Off-On 10A @ 125VAC NKK Switches of America Inc WT13T
Order 'switch toggle spdt sealed 4pcs - WT13T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1249-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G13AP-RO
Order 'switch toggle spdt .4va pcb - G13AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1769-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G13AV-RO
Order 'switch toggle spdt .4va vert - G13AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1770-ND.
Options for SPDT Toggle Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc WT18T-RO
Send this link via E-Mail
Help With This Screen
