CAP CERAMIC 3.1PF 25V 0402 RFSMD - 04023J3R1BBWTR - Capacitors
| Digi-Key Part Number | 478-2783-2-ND |
5000 |
.21600 |
Extended Price
1080.00 |
| Manufacturer Part Number | 04023J3R1BBWTR | |||
| Description | CAP CERAMIC 3.1PF 25V 0402 RFSMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 04023J3R1BBWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.1pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.10pF |
| Series | Accu-P® |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
04023J3R1BBWTR 04023J3R1BBWTR 478 2783 2 ND 47827832ND 478-2783-2 |
04023J3R1BBWTR Specification Sheet
CAP CERAMIC 3.1PF 25V 0402 RFSMD - 04023J3R1BBWTR (478-2783-2-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 3.1PF 25V 0402 RFSMD - 04023J3R1BBWTR
Order 'cap ceramic 3.1pf 25v 0402 rfsmd - 04023J3R1BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2783-1-ND.
CAP CERAMIC 3.1PF 25V 0402 RFSMD - 04023J3R1BBWTR
Order 'cap ceramic 3.1pf 25v 0402 rfsmd - 04023J3R1BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2783-2-ND.
CAP CERAMIC .1PF 25V 0402 RF SMD - 04023J0R1PBSTR
Order 'cap ceramic .1pf 25v 0402 rf smd - 04023J0R1PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4391-2-ND.
CAP CERAMIC 1.0PF 25V 0402 RFSMD - 04023J1R0ABSTR
Order 'cap ceramic 1.0pf 25v 0402 rfsmd - 04023J1R0ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4400-2-ND.
CAP CERAMIC 1.1PF 25V 0402 RFSMD - 04023J1R1ABSTR
Order 'cap ceramic 1.1pf 25v 0402 rfsmd - 04023J1R1ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4401-2-ND.
CAP CERAMIC 1.2PF 25V 0402 RFSMD - 04023J1R2ABSTR
Order 'cap ceramic 1.2pf 25v 0402 rfsmd - 04023J1R2ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4402-2-ND.
CAP CERAMIC 1.3PF 25V 0402 RFSMD - 04023J1R3ABSTR
Order 'cap ceramic 1.3pf 25v 0402 rfsmd - 04023J1R3ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4403-2-ND.
CAP CERAMIC 1.4PF 25V 0402 RFSMD - 04023J1R4ABSTR
Order 'cap ceramic 1.4pf 25v 0402 rfsmd - 04023J1R4ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4404-2-ND.
CAP CERAMIC 1.5PF 25V 0402 RFSMD - 04023J1R5ABSTR
Order 'cap ceramic 1.5pf 25v 0402 rfsmd - 04023J1R5ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4405-2-ND.
CAP CERAMIC 1.6PF 25V 0402 RFSMD - 04023J1R6ABSTR
Order 'cap ceramic 1.6pf 25v 0402 rfsmd - 04023J1R6ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4406-2-ND.
CAP CERAMIC 1.7PF 25V 0402 RFSMD - 04023J1R7ABSTR
Order 'cap ceramic 1.7pf 25v 0402 rfsmd - 04023J1R7ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4407-2-ND.
CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR
Order 'cap ceramic 1.8pf 25v 0402 rfsmd - 04023J1R8ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4408-2-ND.
CAP CERAMIC 1.9PF 25V 0402 RFSMD - 04023J1R9ABSTR
Order 'cap ceramic 1.9pf 25v 0402 rfsmd - 04023J1R9ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4409-2-ND.
CAP CERAMIC 2.0PF 25V 0402 RFSMD - 04023J2R0ABSTR
Order 'cap ceramic 2.0pf 25v 0402 rfsmd - 04023J2R0ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4410-2-ND.
CAP CERAMIC 2.1PF 25V 0402 RFSMD - 04023J2R1BBSTR
Order 'cap ceramic 2.1pf 25v 0402 rfsmd - 04023J2R1BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4411-2-ND.
Send this link via E-Mail
Help With This Screen