SWITCH TINY TGL SPDT MOM-OFF-MOM - T105LH9AVBE
| Digi-Key Part Number | T105LH9AVBE-ND |
25 |
7.92600 |
Extended Price
198.15 |
| Manufacturer Part Number | T105LH9AVBE | |||
| Description | SWITCH TINY TGL SPDT MOM-OFF-MOM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T105LH9AVBE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 7.370 mm [Typ] |
| Bushing Length | 5.588 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.128 mm [Typ] |
| Width | 5.080 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Contact Resistance | 20.000 mOhms [Max] |
| Electrical Life (Cycles) | 30000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T105LH9AVBE T105LH9AVBE |
T105LH9AVBE Specification Sheet
SWITCH TINY TGL SPDT MOM-OFF-MOM - T105LH9AVBE (T105LH9AVBE-ND)
Related parts:SWITCH TINY TGL SPDT MOM-OFF-MOM - T105LH9AVBE
Order 'switch tiny tgl spdt mom-off-mom - T105LH9AVBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number T105LH9AVBE-ND.
SWITCH TINY TGL SPDT MOM-OFF-MOM - T105L1H9V3QE
Order 'switch tiny tgl spdt mom-off-mom - T105L1H9V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number T105L1H9V3QE-ND.
SWITCH SNAP ROLLER SPDT MOM - TMCGD6SA1010C
Order 'switch snap roller spdt mom - TMCGD6SA1010C' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number TMCGD6SA1010C-ND.
SWITCH TINY TOGGLE SPDT RT ANG - T105MH9ABE
Order 'switch tiny toggle spdt rt ang - T105MH9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1386-ND.
SWITCH TINY TOGGLE SPDT RT ANG - T107MH9ABE
Order 'switch tiny toggle spdt rt ang - T107MH9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1387-ND.
SWITCH TINY TOGGLE SPDT RT ANG - T108MH9ABE
Order 'switch tiny toggle spdt rt ang - T108MH9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1388-ND.
SWITCH PB SPDT MOM TINY PC MNT - EP12SD1CBE
Order 'switch pb spdt mom tiny pc mnt - EP12SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4043-ND.
SWITCH PB SPDT MOM W/FRAME 1A - 8168J81WQE22
Order 'switch pb spdt mom w/frame 1a - 8168J81WQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 8168J81WQE22-ND.
SWITCH PB SPDT MOM - 8168LHZGE2
Order 'switch pb spdt mom - 8168LHZGE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 8168LHZGE2-ND.
SWITCH PB SPDT MOM R/A PCB RED - 8168SH9ABE3
Order 'switch pb spdt mom r/a pcb red - 8168SH9ABE3' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 8168SH9ABE3-ND.
SWITCH PB SPDT MOM W/CAP TH PC - 8168SHCBE2
Order 'switch pb spdt mom w/cap th pc - 8168SHCBE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 8168SHCBE2-ND.
SWITCH PB SPDT MOM WW TERM AU - 8168SHWBE2
Order 'switch pb spdt mom ww term au - 8168SHWBE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 8168SHWBE2-ND.
SWITCH PB SPDT MOM 230GF .2A - PN11SHNA03QE
Order 'switch pb spdt mom 230gf .2a - PN11SHNA03QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1188-ND.
SWITCH PB SPDT MOM 1A RA PCB UL - U811SD9AGE
Order 'switch pb spdt mom 1a ra pcb ul - U811SD9AGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1641-ND.
SWITCH PB SPDT MOM 1A PCB UL - U811SHCGE
Order 'switch pb spdt mom 1a pcb ul - U811SHCGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1642-ND.
Send this link via E-Mail
Help With This Screen