SWITCH TOGGLE SPST SOLDER LUG - T102STKZQE - Switches
| Digi-Key Part Number | T102STKZQE-ND |
25 |
4.70600 |
Extended Price
117.65 |
| Manufacturer Part Number | T102STKZQE | |||
| Description | SWITCH TOGGLE SPST SOLDER LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T102STKZQE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPST |
| Switch Function | On-Off |
| Mounting Type | Panel Mount |
| Actuator Length | 9.400mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 2A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T102STKZQE T102STKZQE |
T102STKZQE Specification Sheet
SWITCH TOGGLE SPST SOLDER LUG - T102STKZQE (T102STKZQE-ND) - Switches
Related parts Switches:SWITCH TOGGLE SPST SOLDER LUG - T102STKZQE
Order 'switch toggle spst solder lug - T102STKZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number T102STKZQE-ND.
SWITCH TOGGLE SPST SLDR LUG 15A - 631H/2
Order 'switch toggle spst sldr lug 15a - 631H/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1211-ND.
SWITCH TOGGLE SPST SLDR LUG 15A - 631H/2K
Order 'switch toggle spst sldr lug 15a - 631H/2K' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1213-ND.
SWITCH TOGGLE SPST SLDR LUG 15A - 631NH/2
Order 'switch toggle spst sldr lug 15a - 631NH/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1246-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101KZQE
Order 'switch toggle spdt solder lug - 7101KZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1015-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101SHZQE
Order 'switch toggle spdt solder lug - 7101SHZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1453-ND.
SWITCH TOGGLE DPDT SOLDER LUG AG - 7208TZ3QE
Order 'switch toggle dpdt solder lug ag - 7208TZ3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7208TZ3QE-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZB
Order 'switch toggle spdt solder lug - A121K12KZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZB-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZG-M8
Order 'switch toggle spdt solder lug - A121K12KZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZG-M8-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZG
Order 'switch toggle spdt solder lug - A121K12KZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZG-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZQ
Order 'switch toggle spdt solder lug - A121K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121L21CWZQ
Order 'switch toggle spdt solder lug - A121L21CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121L21CWZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121L22CWZQ
Order 'switch toggle spdt solder lug - A121L22CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121L22CWZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121M1DZQ
Order 'switch toggle spdt solder lug - A121M1DZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1DZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121M1YZGP
Order 'switch toggle spdt solder lug - A121M1YZGP' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1YZGP-ND.
Send this link via E-Mail
Help With This Screen