Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW TOGGLE 3PST 30A LEVER SCREW - S831D-RO

Digi-Key Part Number S831D-RO-ND
Price Break
1
Unit Price
35.23000
Extended Price
35.23
Manufacturer Part NumberS831D-RO
DescriptionSW TOGGLE 3PST 30A LEVER SCREW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationS831D-RO
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S831D RO
S831DRO


Image of SW TOGGLE 3PST 30A LEVER SCREW - S831D-RO

SW TOGGLE 3PST 30A LEVER SCREW - S831D-RO (S831D-RO-ND)

Related parts:
SW TOGGLE 3PST 30A LEVER SCREW - S831D-RO
 Order 'sw toggle 3pst 30a lever screw - S831D-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S831D-RO-ND.
SW TOGGLE 3PST 30A LEVER SCREW - S831D
 Order 'sw toggle 3pst 30a lever screw - S831D' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S831D-ND.
SW TOGGLE DPDT 30A LEVER SCREW - S822D-RO
 Order 'sw toggle dpdt 30a lever screw - S822D-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S822D-RO-ND.
SW TOGGLE 3PDT 30A LEVER SCREW - S832D-RO
 Order 'sw toggle 3pdt 30a lever screw - S832D-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S832D-RO-ND.
SW TOGGLE DPDT 30A LEVER SCREW - S822D/C-RO
 Order 'sw toggle dpdt 30a lever screw - S822D/C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S822D/C-RO-ND.
SW TOGGLE DPDT 30A LEVER SCREW - S822D/C
 Order 'sw toggle dpdt 30a lever screw - S822D/C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S822D/C-ND.
SW TOGGLE DPDT 30A LEVER SCREW - S822D
 Order 'sw toggle dpdt 30a lever screw - S822D' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S822D-ND.
SW TOGGLE 3PDT 30A LEVER SCREW - S832D
 Order 'sw toggle 3pdt 30a lever screw - S832D' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S832D-ND.
SWITCH TOGGLE 3PST 30A SCRW 5PCS - S831-RO
 Order 'switch toggle 3pst 30a scrw 5pcs - S831-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2099-ND.
SW TOGGLE DPST 25A LEVER SOLDER - S331R-RO
 Order 'sw toggle dpst 25a lever solder - S331R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S331R-RO-ND.
SW TOGGLE DPDT 25A LEVER SOLDER - S332R-RO
 Order 'sw toggle dpdt 25a lever solder - S332R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S332R-RO-ND.
SW TOGGLE DPDT 15A LEVER SOLDER - S338R-RO
 Order 'sw toggle dpdt 15a lever solder - S338R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S338R-RO-ND.
SW ROCKER 3PST 30A SCREW LUG - SW3831D-RO
 Order 'sw rocker 3pst 30a screw lug - SW3831D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3831D-RO-ND.
SWITCH HD TOGGLE 3PST 30A 5PCS - S831
 Order 'switch hd toggle 3pst 30a 5pcs - S831' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1238-ND.
SWITCH TOGGLE 3PST 25A SLDR 5PCS - S31-RO
 Order 'switch toggle 3pst 25a sldr 5pcs - S31-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2083-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW TOGGLE 3PST 30A LEVER SCREW - S831D Next: SW TOGGLE 4PDT 0.4VA AMP T/H - TT41NGRA9T1/4