2.5pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R5BBWTR
CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBWTR - Capacitors
| Digi-Key Part Number | 478-2777-2-ND |
5000 |
.21600 |
Extended Price
1080.00 |
| Manufacturer Part Number | 04023J2R5BBWTR | |||
| Description | CAP CERAMIC 2.5PF 25V 0402 RFSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.5pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R5BBWTR
| Technical/Catalog Information | 04023J2R5BBWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.5pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.1pF |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
04023J2R5BBWTR 04023J2R5BBWTR 478 2777 2 ND 47827772ND 478-2777-2 |
04023J2R5BBWTR Specification Sheet
CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBWTR (478-2777-2-ND) - Capacitors
Related parts 2.5pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R5BBWTR2.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R5BBWTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2777-1-ND.
2.5pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R5BBWTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2777-2-ND.
2.5pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R5BBSTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4415-2-ND.
2.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R5BBSTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4415-1-ND.
2.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R5BBSTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4415-6-ND.
2.5pF Thin Film Capacitor AVX Corporation 0201 (0603 metric) 25V 02013J2R5BBSTR
Order 'cap ceramic 2.5pf 25v 0201 rfsmd - 02013J2R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J2R5BBSTR-ND.
2.5pF Thin Film Capacitor AVX Corporation (VA) 0201 (0603 metric) 25V 02013J2R5BBWTR
Order 'cap ceramic 2.5pf 25v 0201 rfsmd - 02013J2R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2733-1-ND.
2.5pF Thin Film Capacitor AVX Corporation 0201 (0603 metric) 25V 02013J2R5BBWTR
Order 'cap ceramic 2.5pf 25v 0201 rfsmd - 02013J2R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2733-2-ND.
1.0pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R0ABSTR
Order 'cap ceramic 1.0pf 25v 0402 rfsmd - 04023J1R0ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4400-2-ND.
1.1pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R1ABSTR
Order 'cap ceramic 1.1pf 25v 0402 rfsmd - 04023J1R1ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4401-2-ND.
1.2pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R2ABSTR
Order 'cap ceramic 1.2pf 25v 0402 rfsmd - 04023J1R2ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4402-2-ND.
1.3pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R3ABSTR
Order 'cap ceramic 1.3pf 25v 0402 rfsmd - 04023J1R3ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4403-2-ND.
1.4pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R4ABSTR
Order 'cap ceramic 1.4pf 25v 0402 rfsmd - 04023J1R4ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4404-2-ND.
1.5pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R5ABSTR
Order 'cap ceramic 1.5pf 25v 0402 rfsmd - 04023J1R5ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4405-2-ND.
1.6pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R6ABSTR
Order 'cap ceramic 1.6pf 25v 0402 rfsmd - 04023J1R6ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4406-2-ND.
Options for 2.5pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R5BBWTR
Send this link via E-Mail
Help With This Screen
