CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBWTR - Capacitors
2.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R5BBWTR
| Digi-Key Part Number | 478-2777-1-ND |
10 100 500 1000 |
1.32000 .78000 .45000 .31200 |
Extended Price
13.20 78.00 225.00 312.00 |
| Manufacturer Part Number | 04023J2R5BBWTR | |||
| Description | CAP CERAMIC 2.5PF 25V 0402 RFSMD | |||
| Quantity Available | 1080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R5BBWTR
| Technical/Catalog Information | 04023J2R5BBWTR |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 2.5pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.1pF |
| Package / Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
04023J2R5BBWTR 04023J2R5BBWTR 478 2777 1 ND 47827771ND 478-2777-1 |
04023J2R5BBWTR Specification Sheet
CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBWTR (478-2777-1-ND) - Capacitors
Related parts 2.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R5BBWTRCAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBWTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2777-1-ND.
CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBSTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4415-1-ND.
CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBSTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4415-6-ND.
CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBWTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2777-2-ND.
CAP CERAMIC 2.5PF 25V 0201 RFSMD - 02013J2R5BBWTR
Order 'cap ceramic 2.5pf 25v 0201 rfsmd - 02013J2R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2733-1-ND.
CAP CERAMIC 2.5PF 25V 0402 RFSMD - 04023J2R5BBSTR
Order 'cap ceramic 2.5pf 25v 0402 rfsmd - 04023J2R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4415-2-ND.
CAP CERAMIC 1.0PF 25V 0402 RFSMD - 04023J1R0ABWTR
Order 'cap ceramic 1.0pf 25v 0402 rfsmd - 04023J1R0ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2762-1-ND.
CAP CERAMIC 1.1PF 25V 0402 RFSMD - 04023J1R1ABWTR
Order 'cap ceramic 1.1pf 25v 0402 rfsmd - 04023J1R1ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2763-1-ND.
CAP CERAMIC 1.2PF 25V 0402 RFSMD - 04023J1R2ABWTR
Order 'cap ceramic 1.2pf 25v 0402 rfsmd - 04023J1R2ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2764-1-ND.
CAP CERAMIC 1.3PF 25V 0402 RFSMD - 04023J1R3ABWTR
Order 'cap ceramic 1.3pf 25v 0402 rfsmd - 04023J1R3ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2765-1-ND.
CAP CERAMIC 1.4PF 25V 0402 RFSMD - 04023J1R4ABWTR
Order 'cap ceramic 1.4pf 25v 0402 rfsmd - 04023J1R4ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2766-1-ND.
CAP CERAMIC 1.5PF 25V 0402 RFSMD - 04023J1R5ABWTR
Order 'cap ceramic 1.5pf 25v 0402 rfsmd - 04023J1R5ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2767-1-ND.
CAP CERAMIC 1.6PF 25V 0402 RFSMD - 04023J1R6ABWTR
Order 'cap ceramic 1.6pf 25v 0402 rfsmd - 04023J1R6ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2768-1-ND.
CAP CERAMIC 1.7PF 25V 0402 RFSMD - 04023J1R7ABWTR
Order 'cap ceramic 1.7pf 25v 0402 rfsmd - 04023J1R7ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2769-1-ND.
CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABWTR
Order 'cap ceramic 1.8pf 25v 0402 rfsmd - 04023J1R8ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2770-1-ND.
Options for 2.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R5BBWTR
Send this link via E-Mail
Help With This Screen
