TOGGLE SWITCH 4PDT MOM - S48 - Switches
| Digi-Key Part Number | S48-ND |
5 |
18.40000 |
Extended Price
92.00 |
| Manufacturer Part Number | S48 | |||
| Description | TOGGLE SWITCH 4PDT MOM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S48 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | 4PDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S48 S48 |
TOGGLE SWITCH 4PDT MOM - S48 (S48-ND) - Switches
Related parts Switches :TOGGLE SWITCH 4PDT MOM - S48
Order 'toggle switch 4pdt mom - S48' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S48-ND.
TOGGLE SWITCH, SPDT RIGHT ANGLE - M2012SS1G40
Order 'toggle switch, spdt right angle - M2012SS1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G40-ND.
TOGGLE SWITCH 4PDT MOM 6A 5PCS - M2045B2B3W01
Order 'toggle switch 4pdt mom 6a 5pcs - M2045B2B3W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2045B2B3W01-ND.
SW TOGGLE 4PDT 15A SOLDER LUG - S48-RO
Order 'sw toggle 4pdt 15a solder lug - S48-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S48-RO-ND.
CAP SWITCH .201" BLK MB24SERIES - AT475A
Order 'cap switch .201" blk mb24series - AT475A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2159-ND.
CAP SWITCH .201" WHT MB24SERIES - AT475B
Order 'cap switch .201" wht mb24series - AT475B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2160-ND.
CAP SWITCH .201" RED MB24SERIES - AT475C
Order 'cap switch .201" red mb24series - AT475C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2161-ND.
CAP SWITCH .295" BLK MB24SERIES - AT496A
Order 'cap switch .295" blk mb24series - AT496A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2162-ND.
CAP SWITCH .295" WHT MB24SERIES - AT496B
Order 'cap switch .295" wht mb24series - AT496B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2163-ND.
CAP SWITCH .295" RED MB24SERIES - AT496C
Order 'cap switch .295" red mb24series - AT496C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2164-ND.
SWITCH PB ILLUM SPDT ALT ACT RED - LB16SKW01-C-JC
Order 'switch pb illum spdt alt act red - LB16SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1308-ND.
SWITCH PB ILLUM SPDT ALT ACT YEL - LB16SKW01-D-JD
Order 'switch pb illum spdt alt act yel - LB16SKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1309-ND.
SWITCH PB ILLUM SPDT ALT ACT GRN - LB16SKW01-F-JF
Order 'switch pb illum spdt alt act grn - LB16SKW01-F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1310-ND.
SWITCH PB ILLUM DPDT ALT ACT RED - LB26SKW01-C-JC
Order 'switch pb illum dpdt alt act red - LB26SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1314-ND.
SWITCH PB ILLUM DPDT ALT ACT YEL - LB26SKW01-D-JD
Order 'switch pb illum dpdt alt act yel - LB26SKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1315-ND.
Send this link via E-Mail
Help With This Screen