4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42T
SW TOGGLE 4PDT 25A SCREW LUG - S42T
| Digi-Key Part Number | S42T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | S42T | |||
| Description | SW TOGGLE 4PDT 25A SCREW LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42T
| Technical/Catalog Information | S42T |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | 4PDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 25A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S42T S42T |
S42T Specification Sheet
SW TOGGLE 4PDT 25A SCREW LUG - S42T (S42T-ND)
Related parts 4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42T4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42T
Order 'sw toggle 4pdt 25a screw lug - S42T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S42T-ND.
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42T-RO
Order 'sw toggle 4pdt 25a screw lug - S42T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S42T-RO-ND.
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S43T
Order 'sw toggle 4pdt 25a screw lug - S43T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S43T-ND.
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S43T-RO
Order 'sw toggle 4pdt 25a screw lug - S43T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S43T-RO-ND.
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42R
Order 'sw toggle 4pdt 25a solder lug - S42R' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S42R-ND.
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42R-RO
Order 'sw toggle 4pdt 25a solder lug - S42R-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S42R-RO-ND.
3PDT Toggle Switch On-Off-On 25A @ 125VAC NKK Switches of America Inc S33T
Order 'sw toggle 3pdt 25a screw lug - S33T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S33T-ND.
3PDT Toggle Switch On-Off-On 25A @ 125VAC NKK Switches of America Inc S33T-RO
Order 'sw toggle 3pdt 25a screw lug - S33T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S33T-RO-ND.
4PST Toggle Switch On-Off 25A @ 125VAC NKK Switches of America Inc S41T
Order 'sw toggle 4pst 25a screw lug - S41T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S41T-ND.
4PST Toggle Switch On-Off 25A @ 125VAC NKK Switches of America Inc S41T-RO
Order 'sw toggle 4pst 25a screw lug - S41T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S41T-RO-ND.
3PDT Toggle Switch On-On 2A @ 125VAC NKK Switches of America Inc S32T
Order 'sw toggle 3pdt 25a screw lug - S32T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S32T-ND.
3PDT Toggle Switch On-On 2A @ 125VAC NKK Switches of America Inc S32T-RO
Order 'sw toggle 3pdt 25a screw lug - S32T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S32T-RO-ND.
DPST Toggle Switch On-Off 25A @ 125VAC NKK Switches of America Inc S421
Order 'sw toggle dpst 25a solder lug - S421' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S421NKK-ND.
DPST Toggle Switch On-Off 25A @ 125VAC NKK Switches of America Inc S421-RO
Order 'sw toggle dpst 25a solder lug - S421-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S421-RO-ND.
DPDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S422
Order 'sw toggle dpdt 25a solder lug - S422' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S422-ND.
Options for 4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42T
Send this link via E-Mail
Help With This Screen
