SW TOGGLE 4PDT 25A SOLDER LUG - S42R-RO - Switches
4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42R-RO
| Digi-Key Part Number | S42R-RO-ND |
1 |
15.14000 |
Extended Price
15.14 |
| Manufacturer Part Number | S42R-RO | |||
| Description | SW TOGGLE 4PDT 25A SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S42R-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | 4PDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 27.000mm |
| Actuator Type | Flatted |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 25A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S42R RO S42RRO |
S42R-RO Specification Sheet
SW TOGGLE 4PDT 25A SOLDER LUG - S42R-RO (S42R-RO-ND) - Switches
Related parts 4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42R-ROSW TOGGLE 4PDT 25A SOLDER LUG - S42R-RO
Order 'sw toggle 4pdt 25a solder lug - S42R-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S42R-RO-ND.
SW TOGGLE 4PDT 25A SOLDER LUG - S42R
Order 'sw toggle 4pdt 25a solder lug - S42R' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S42R-ND.
SW TOGGLE DPST 25A SOLDER LUG - S421-RO
Order 'sw toggle dpst 25a solder lug - S421-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S421-RO-ND.
SW TOGGLE DPDT 25A SOLDER LUG - S422-RO
Order 'sw toggle dpdt 25a solder lug - S422-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S422-RO-ND.
SW TOGGLE DPDT 25A SOLDER LUG - S423-RO
Order 'sw toggle dpdt 25a solder lug - S423-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S423-RO-ND.
SW TOGGLE 4PDT 15A SOLDER LUG - S48-RO
Order 'sw toggle 4pdt 15a solder lug - S48-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S48-RO-ND.
SW TOGGLE 4PDT 25A SCREW LUG - S42T-RO
Order 'sw toggle 4pdt 25a screw lug - S42T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S42T-RO-ND.
SW TOGGLE 4PDT 25A SCREW LUG - S43T-RO
Order 'sw toggle 4pdt 25a screw lug - S43T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S43T-RO-ND.
SW TOGGLE DPST 25A SOLDER LUG - S421
Order 'sw toggle dpst 25a solder lug - S421' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S421NKK-ND.
SW TOGGLE DPDT 25A SOLDER LUG - S422
Order 'sw toggle dpdt 25a solder lug - S422' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S422-ND.
SW TOGGLE DPDT 25A SOLDER LUG - S423
Order 'sw toggle dpdt 25a solder lug - S423' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S423-ND.
SW TOGGLE 4PDT SILVER SOLDER LUG - M2045B2B1W01
Order 'sw toggle 4pdt silver solder lug - M2045B2B1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2045B2B1W01-ND.
SW TOGGLE 4PDT SILVER SOLDER LUG - M2049B2B1W01
Order 'sw toggle 4pdt silver solder lug - M2049B2B1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2049B2B1W01-ND.
SW TOGGLE DPST 5A SOLDER LUG - S114-RO
Order 'sw toggle dpst 5a solder lug - S114-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S114-RO-ND.
SW TOGGLE SPST 15A SOLDER LUG - S1A-RO
Order 'sw toggle spst 15a solder lug - S1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S1A-RO-ND.
Options for 4PDT Toggle Switch On-On 25A @ 125VAC NKK Switches of America Inc S42R-RO
Send this link via E-Mail
Help With This Screen
