CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR
| Digi-Key Part Number | 478-2776-2-ND |
5000 |
.21600 |
Extended Price
1080.00 |
| Manufacturer Part Number | 04023J2R4BBWTR | |||
| Description | CAP CERAMIC 2.4PF 25V 0402 RFSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 04023J2R4BBWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.4pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.1pF |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
04023J2R4BBWTR 04023J2R4BBWTR 478 2776 2 ND 47827762ND 478-2776-2 |
04023J2R4BBWTR Specification Sheet
CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR (478-2776-2-ND)
Related parts :CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR
Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2776-1-ND.
CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR
Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2776-2-ND.
CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBSTR
Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4414-2-ND.
CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBSTR
Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4414-1-ND.
CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBSTR
Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4414-6-ND.
CAP CERAMIC 2.4PF 25V 0201 RFSMD - 02013J2R4BBSTR
Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4380-2-ND.
CAP CERAMIC 2.4PF 25V 0201 RFSMD - 02013J2R4BBWTR
Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2732-1-ND.
CAP CERAMIC 2.4PF 25V 0201 RFSMD - 02013J2R4BBWTR
Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2732-2-ND.
CAP CERAMIC 2.4PF 25V 0201 RFSMD - 02013J2R4BBSTR
Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4380-1-ND.
CAP CERAMIC 2.4PF 25V 0201 RFSMD - 02013J2R4BBSTR
Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4380-6-ND.
CAP CERAMIC 1.0PF 25V 0402 RFSMD - 04023J1R0ABSTR
Order 'cap ceramic 1.0pf 25v 0402 rfsmd - 04023J1R0ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4400-2-ND.
CAP CERAMIC 1.1PF 25V 0402 RFSMD - 04023J1R1ABSTR
Order 'cap ceramic 1.1pf 25v 0402 rfsmd - 04023J1R1ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4401-2-ND.
CAP CERAMIC 1.2PF 25V 0402 RFSMD - 04023J1R2ABSTR
Order 'cap ceramic 1.2pf 25v 0402 rfsmd - 04023J1R2ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4402-2-ND.
CAP CERAMIC 1.3PF 25V 0402 RFSMD - 04023J1R3ABSTR
Order 'cap ceramic 1.3pf 25v 0402 rfsmd - 04023J1R3ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4403-2-ND.
CAP CERAMIC 1.4PF 25V 0402 RFSMD - 04023J1R4ABSTR
Order 'cap ceramic 1.4pf 25v 0402 rfsmd - 04023J1R4ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4404-2-ND.
Send this link via E-Mail
Help With This Screen
