Keywords:





2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBWTR

CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR - Capacitors

Digi-Key Part Number 478-2776-1-ND
Price Break
10
100
500
1000
Unit Price
1.32000
.78000
.45000
.31200
Extended Price
13.20
78.00
225.00
312.00
Manufacturer Part Number04023J2R4BBWTR
DescriptionCAP CERAMIC 2.4PF 25V 0402 RFSMD
Quantity Available 4150
All prices are in USD

Purchase 2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBWTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBWTR
Technical/Catalog Information04023J2R4BBWTR
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance2.4pF
Voltage - Rated 25V
Tolerance±0.1pF
Package / Case0402 (1005 metric)
PackagingCut Tape (CT)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 04023J2R4BBWTR
04023J2R4BBWTR
478 2776 1 ND
47827761ND
478-2776-1

04023J2R4BBWTR Specification Sheet

Image of CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR

CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR (478-2776-1-ND) - Capacitors

Related parts 2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBWTR
2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBWTR
 Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2776-1-ND.
2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBSTR
 Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4414-1-ND.
2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBSTR
 Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4414-6-ND.
2.4pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R4BBWTR
 Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2776-2-ND.
2.4pF Thin Film Capacitor AVX Corporation (VA) 0201 (0603 metric) 25V 02013J2R4BBWTR
 Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2732-1-ND.
2.4pF Thin Film Capacitor AVX Corporation (VA) 0201 (0603 metric) 25V 02013J2R4BBSTR
 Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4380-1-ND.
2.4pF Thin Film Capacitor AVX Corporation (VA) 0201 (0603 metric) 25V 02013J2R4BBSTR
 Order 'cap ceramic 2.4pf 25v 0201 rfsmd - 02013J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4380-6-ND.
2.4pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J2R4BBSTR
 Order 'cap ceramic 2.4pf 25v 0402 rfsmd - 04023J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4414-2-ND.
1.0pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J1R0ABWTR
 Order 'cap ceramic 1.0pf 25v 0402 rfsmd - 04023J1R0ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2762-1-ND.
1.1pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J1R1ABWTR
 Order 'cap ceramic 1.1pf 25v 0402 rfsmd - 04023J1R1ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2763-1-ND.
1.2pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J1R2ABWTR
 Order 'cap ceramic 1.2pf 25v 0402 rfsmd - 04023J1R2ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2764-1-ND.
1.3pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J1R3ABWTR
 Order 'cap ceramic 1.3pf 25v 0402 rfsmd - 04023J1R3ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2765-1-ND.
1.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J1R4ABWTR
 Order 'cap ceramic 1.4pf 25v 0402 rfsmd - 04023J1R4ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2766-1-ND.
1.5pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J1R5ABWTR
 Order 'cap ceramic 1.5pf 25v 0402 rfsmd - 04023J1R5ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2767-1-ND.
1.6pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J1R6ABWTR
 Order 'cap ceramic 1.6pf 25v 0402 rfsmd - 04023J1R6ABWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2768-1-ND.

Options for 2.4pF Thin Film Capacitor AVX Corporation (VA) 0402 (1005 metric) 25V 04023J2R4BBWTR
Send this link via E-Mail
Help With This Screen

CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBSTR Next: CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR
CAP CERAMIC 2.4PF 25V 0402 RFSMD - 04023J2R4BBWTR