Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PWR TOGGLE DPST 25A - S331R

Digi-Key Part Number S331R-ND
Price Break
1
Unit Price
14.45000
Extended Price
14.45
Manufacturer Part NumberS331R
DescriptionSWITCH PWR TOGGLE DPST 25A
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationS331R
VendorNKK Switches
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names S331R
S331R


Image of SWITCH PWR TOGGLE DPST 25A - S331R

SWITCH PWR TOGGLE DPST 25A - S331R (S331R-ND)

Related parts:
SWITCH PWR TOGGLE DPST 25A - S331R
 Order 'switch pwr toggle dpst 25a - S331R' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S331R-ND.
SWITCH PWR TOGGLE DPST 25A 5PCS - S331
 Order 'switch pwr toggle dpst 25a 5pcs - S331' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1191-ND.
SWITCH PWR TOGGLE DPDT 25A 5PCS - S332
 Order 'switch pwr toggle dpdt 25a 5pcs - S332' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1192-ND.
SWITCH PWR TOGGLE DPDT 25A 5PCS - S333
 Order 'switch pwr toggle dpdt 25a 5pcs - S333' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1193-ND.
SWITCH PWR TOGGLE 3PST 25A 5PCS - S31
 Order 'switch pwr toggle 3pst 25a 5pcs - S31' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1197-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S32
 Order 'switch pwr toggle 3pdt 25a 5pcs - S32' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1198-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S33
 Order 'switch pwr toggle 3pdt 25a 5pcs - S33' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1199-ND.
SWITCH PWR TOGGLE 4PST 25A 5PCS - S41
 Order 'switch pwr toggle 4pst 25a 5pcs - S41' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1202-ND.
SWITCH PWR TOGGLE 4PDT 25A 5PCS - S42
 Order 'switch pwr toggle 4pdt 25a 5pcs - S42' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1203-ND.
SWITCH PWR TOGGLE 4PDT 25A 5PCS - S43
 Order 'switch pwr toggle 4pdt 25a 5pcs - S43' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1204-ND.
SWITCH PWR TOGGLE 3PST 25A 5PCS - S31F
 Order 'switch pwr toggle 3pst 25a 5pcs - S31F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1212-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S32F
 Order 'switch pwr toggle 3pdt 25a 5pcs - S32F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1213-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S33F
 Order 'switch pwr toggle 3pdt 25a 5pcs - S33F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1214-ND.
SWITCH PWR TOGGLE 4PST 25A 5PCS - S41F
 Order 'switch pwr toggle 4pst 25a 5pcs - S41F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1215-ND.
SWITCH PWR TOGGLE 4PDT 25A 5PCS - S42F
 Order 'switch pwr toggle 4pdt 25a 5pcs - S42F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1216-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PWR TOGGLE DPST 15A 5PCS - S331T Next: SWITCH PWR TOGGLE DPST 25A 5PCS - S331