SW TOGGLE SPDT FLATTED .187" QC - P2012EZ - Switches
SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc P2012EZ
| Digi-Key Part Number | P2012EZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P2012EZ | |||
| Description | SW TOGGLE SPDT FLATTED .187" QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc P2012EZ
| Technical/Catalog Information | P2012EZ |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.40mm |
| Actuator Type | Flatted |
| Bushing Thread | M6 x 0.75 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P2012EZ P2012EZ |
P2012EZ Specification Sheet
SW TOGGLE SPDT FLATTED .187" QC - P2012EZ (P2012EZ-ND) - Switches
Related parts SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc P2012EZSW TOGGLE SPDT FLATTED .187" QC - P2012EZ
Order 'sw toggle spdt flatted .187" qc - P2012EZ' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012EZ-ND.
SW TOGGLE SPDT FLATTED .187" QC - P2012EZ-RO
Order 'sw toggle spdt flatted .187" qc - P2012EZ-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012EZ-RO-ND.
SW TOGGLE SPDT THR SILVER QC - M2015E2S1W02
Order 'sw toggle spdt thr silver qc - M2015E2S1W02' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015E2S1W02-ND.
SW TOGGLE SPDT THR SILVER QC - M2015E2S1W02-RO
Order 'sw toggle spdt thr silver qc - M2015E2S1W02-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015E2S1W02-RO-ND.
SW TOGGLE SPDT FLATTED SLD LUG - P2012E
Order 'sw toggle spdt flatted sld lug - P2012E' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012E-ND.
SW TOGGLE SPDT FLATTED SLD LUG - P2012E-RO
Order 'sw toggle spdt flatted sld lug - P2012E-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012E-RO-ND.
SW TOGGLE SPDT FLAT EXTENDED PC - B18EW
Order 'sw toggle spdt flat extended pc - B18EW' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18EW-ND.
SW TOGGLE SPDT FLAT STRAIGHT - B18HP
Order 'sw toggle spdt flat straight - B18HP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18HP-ND.
SW TOGGLE SPDT FLAT THR .250PCB - M2012E4S1W03/UC-RO
Order 'sw toggle spdt flat thr .250pcb - M2012E4S1W03/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1W03/UC-RO-ND.
SW TOGGLE SPDT FLAT THR W/KEYWAY - M2012EA1W15-RO
Order 'sw toggle spdt flat thr w/keyway - M2012EA1W15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012EA1W15-RO-ND.
SW TOGGLE SPDT FLAT W/KEYWAY - M2012EA2G13-RO
Order 'sw toggle spdt flat w/keyway - M2012EA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012EA2G13-RO-ND.
SW TOGGLE SPDT FLAT THR SLD LUG - M2012ES1W01/3-RO
Order 'sw toggle spdt flat thr sld lug - M2012ES1W01/3-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/3-RO-ND.
SW TOGGLE SPDT FLAT THR SLD LUG - M2012ES1W01/AT532TH-RO
Order 'sw toggle spdt flat thr sld lug - M2012ES1W01/AT532TH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/AT532TH-RO-ND.
SW TOGGLE SPDT FLAT THR SLV PC - M2012ES1W03/UC
Order 'sw toggle spdt flat thr slv pc - M2012ES1W03/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W03/UC-ND.
SW TOGGLE SPDT FLAT THR SLV WW - M2012ES1W06/3
Order 'sw toggle spdt flat thr slv ww - M2012ES1W06/3' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W06/3-ND.
Options for SPDT Toggle Switch On-On 10A @ 125VAC NKK Switches of America Inc P2012EZ
Send this link via E-Mail
Help With This Screen
