SW TOGGLE SPDT FLATTED SLD LUG - P2012E-RO
| Digi-Key Part Number | P2012E-RO-ND |
1 |
9.43000 |
Extended Price
9.43 |
| Manufacturer Part Number | P2012E-RO | |||
| Description | SW TOGGLE SPDT FLATTED SLD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2012E-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 12.000mm |
| Actuator Type | Flatted |
| Bushing Thread | M6 x 0.75 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2012E RO P2012ERO |
P2012E-RO Specification Sheet
SW TOGGLE SPDT FLATTED SLD LUG - P2012E-RO (P2012E-RO-ND)
Related parts :SW TOGGLE SPDT FLATTED SLD LUG - P2012E-RO
Order 'sw toggle spdt flatted sld lug - P2012E-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012E-RO-ND.
SW TOGGLE SPDT FLATTED SLD LUG - P2012E
Order 'sw toggle spdt flatted sld lug - P2012E' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012E-ND.
SW TOGGLE SPST FLATTED SLD LUG - P2011E-RO
Order 'sw toggle spst flatted sld lug - P2011E-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2011E-RO-ND.
SW TOGGLE DPDT FLATTED SLD LUG - P2022E-RO
Order 'sw toggle dpdt flatted sld lug - P2022E-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2022E-RO-ND.
SW TOGGLE SPDT LOCK SLD LUG UL - M2012LL4W01/U-RO
Order 'sw toggle spdt lock sld lug ul - M2012LL4W01/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL4W01/U-RO-ND.
SW TOGGLE SP3T SILVER SLD LUG - M2027E2A1W01-RO
Order 'sw toggle sp3t silver sld lug - M2027E2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2027E2A1W01-RO-ND.
SW TOGGLE SP3T SILVER SLD LUG - M2027ES1W01-RO
Order 'sw toggle sp3t silver sld lug - M2027ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2027ES1W01-RO-ND.
SW TOGGLE SPST FLATTED SLD LUG - P2011E
Order 'sw toggle spst flatted sld lug - P2011E' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2011E-ND.
SW TOGGLE SPDT FLATTED .187" QC - P2012EZ-RO
Order 'sw toggle spdt flatted .187" qc - P2012EZ-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012EZ-RO-ND.
SW TOGGLE SPDT 15A SOLDER LUG - S2A-RO
Order 'sw toggle spdt 15a solder lug - S2A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S2A-RO-ND.
SW TOGGLE SPDT 5A SOLDER LUG - S2B-RO
Order 'sw toggle spdt 5a solder lug - S2B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S2B-RO-ND.
SW TOGGLE SPDT 15A SOLDER LUG - S3A-RO
Order 'sw toggle spdt 15a solder lug - S3A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S3A-RO-ND.
SW TOGGLE SPDT FLAT W/KEYWAY - M2012EA2G13-RO
Order 'sw toggle spdt flat w/keyway - M2012EA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012EA2G13-RO-ND.
SW TOGGLE SPDT FLAT .100 VERT - M2015ES2G45-RO
Order 'sw toggle spdt flat .100 vert - M2015ES2G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015ES2G45-RO-ND.
SW TOGGLE SPDT FLAT KEYWAY SLV - M2018ES2A25-RO
Order 'sw toggle spdt flat keyway slv - M2018ES2A25-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES2A25-RO-ND.
Send this link via E-Mail
Help With This Screen
