SPEAKER 20X35MM 8 OHMS 1WATT - GC-0351K - Audio Products
| Digi-Key Part Number | GC0351K-ND |
1 10 50 100 500 1000 |
4.68000 3.74000 3.27260 3.11540 2.80500 2.49271 |
Extended Price
4.68 37.40 163.63 311.54 1402.50 2492.71 |
| Manufacturer Part Number | GC-0351K | |||
| Description | SPEAKER 20X35MM 8 OHMS 1WATT | |||
| Quantity Available | 2518 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GC-0351K |
| Vendor | CUI Inc |
| Category | Audio Products |
| Frequency Range | 550Hz ~ 11kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 20mm L x 35mm W x 8mm H |
| Sound Pressure Level | 85dB |
| Power - Rated | 1W |
| Power - Max | 1.5W |
| Termination | Solder Eyelet(s) |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Oval, Rectangular Frame |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GC 0351K GC0351K GC0351K ND GC0351KND GC0351K |
GC-0351K Specification Sheet
SPEAKER 20X35MM 8 OHMS 1WATT - GC-0351K (GC0351K-ND) - Audio Products
Related parts Audio Products:SPEAKER 20X35MM 8 OHMS 1WATT - GC-0351K
Order 'speaker 20x35mm 8 ohms 1watt - GC-0351K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351K-ND.
SPEAKER 14X25MM 8 OHMS 1WATT - GC0251K
Order 'speaker 14x25mm 8 ohms 1watt - GC0251K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0251K-ND.
SPEAKER 16X35MM 8 OHM 1WATT - GC0351M-3
Order 'speaker 16x35mm 8 ohm 1watt - GC0351M-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351M-3-ND.
SPEAKER 16X35MM 8 OHM 1WATT - GC0351M
Order 'speaker 16x35mm 8 ohm 1watt - GC0351M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351M-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351N
Order 'speaker 16x35mm 8 ohms 1watt - GC0351N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351N-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351P-3
Order 'speaker 16x35mm 8 ohms 1watt - GC0351P-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351P-3-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351P
Order 'speaker 16x35mm 8 ohms 1watt - GC0351P' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351P-ND.
SPEAKER 28.5X40MM 8 OHMS 1WATT - GC0401K
Order 'speaker 28.5x40mm 8 ohms 1watt - GC0401K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0401K-ND.
SPEAKER 20X40MM 8 OHMS 1WATT - GC0401S
Order 'speaker 20x40mm 8 ohms 1watt - GC0401S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0401S-ND.
SPEAKER 16X30MM 8 OHMS .5WATT - GC0301K
Order 'speaker 16x30mm 8 ohms .5watt - GC0301K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0301K-ND.
SPEAKER 8 OHMS 2W 20X16MM - CMS0201KFL-1X
Order 'speaker 8 ohms 2w 20x16mm - CMS0201KFL-1X' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1298-ND.
SPEAKER 8 OHMS 2W 20X20MM - CMS0201KLX
Order 'speaker 8 ohms 2w 20x20mm - CMS0201KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1299-ND.
SPEAKER 8 OHMS 2W 23X23MM - CMS0231KLX
Order 'speaker 8 ohms 2w 23x23mm - CMS0231KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1300-ND.
SPEAKER 8 OHMS 2W 28X28MM - CMS0281KLX
Order 'speaker 8 ohms 2w 28x28mm - CMS0281KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1301-ND.
SPEAKER 8 OHMS 2W 32X32MM - CMS0321KLX
Order 'speaker 8 ohms 2w 32x32mm - CMS0321KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1302-ND.
Send this link via E-Mail
Help With This Screen
