SWITCH TOGGLE SPDT ON-OFF 10A - P2012DZ - Switches
| Digi-Key Part Number | P2012DZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P2012DZ | |||
| Description | SWITCH TOGGLE SPDT ON-OFF 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P2012DZ |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 19.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | M6 x 0.75 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P2012DZ P2012DZ |
P2012DZ Specification Sheet
SWITCH TOGGLE SPDT ON-OFF 10A - P2012DZ (P2012DZ-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT ON-OFF 10A - P2012DZ
Order 'switch toggle spdt on-off 10a - P2012DZ' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012DZ-ND.
SWITCH ROCKER SPDT 10A BLACK - JWM12RAA
Order 'switch rocker spdt 10a black - JWM12RAA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1485-ND.
SW ROCKER SPDT 10A BLACK CAP - JWM12BAA-A
Order 'sw rocker spdt 10a black cap - JWM12BAA-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM12BAA-A-ND.
SW ROCKER SPDT 10A BLACK CAP GRY - JWM12BAA-H
Order 'sw rocker spdt 10a black cap gry - JWM12BAA-H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM12BAA-H-ND.
SWITCH TOGGLE SPDT MOM-OFF-MOM - 7105P3Y9CBE
Order 'switch toggle spdt mom-off-mom - 7105P3Y9CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7105P3Y9CBE-ND.
SWITCH TOGGLE SPDT .187" QC - P2012DZ-RO
Order 'switch toggle spdt .187" qc - P2012DZ-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012DZ-RO-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12S
Order 'switch toggle spdt sealed 4pcs - WT12S' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1245-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12T
Order 'switch toggle spdt sealed 4pcs - WT12T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1246-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12L
Order 'switch toggle spdt sealed 4pcs - WT12L' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1247-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13S
Order 'switch toggle spdt sealed 4pcs - WT13S' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1248-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13T
Order 'switch toggle spdt sealed 4pcs - WT13T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1249-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13L
Order 'switch toggle spdt sealed 4pcs - WT13L' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1250-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT12S-RO
Order 'switch toggle spdt seal sldr 4pc - WT12S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1953-ND.
SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT12T-RO
Order 'switch toggle spdt seal scrw 4pc - WT12T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1954-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT13S-RO
Order 'switch toggle spdt seal sldr 4pc - WT13S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1955-ND.
Send this link via E-Mail
Help With This Screen
