SW TOGGLE SP3T SPLASH VERT SLD - MTE206PA - Switches, Encoders
| Digi-Key Part Number | MTE206PA-ND |
100 |
15.03600 |
Extended Price
1503.60 |
| Manufacturer Part Number | MTE206PA | |||
| Description | SW TOGGLE SP3T SPLASH VERT SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MTE206PA |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 28VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 7.500 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 150000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| H | 10.500 mm [Typ] |
| L | 13.000 mm [Typ] |
| W | 13.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MTE206PA MTE206PA |
MTE206PA Specification Sheet
SW TOGGLE SP3T SPLASH VERT SLD - MTE206PA (MTE206PA-ND) - Switches, Encoders
Related parts Switches, Encoders:SW TOGGLE SP3T SPLASH VERT SLD - MTE206PA
Order 'sw toggle sp3t splash vert sld - MTE206PA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE206PA-ND.
SW TOGGLE SP3T SPLASH VERT SLD - MTE206PA04
Order 'sw toggle sp3t splash vert sld - MTE206PA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MTE206PA04-ND.
SW TOGGLE SPDT SPLASH VERT SLD - MTE106E
Order 'sw toggle spdt splash vert sld - MTE106E' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE106E-ND.
SW TOGGLE SPDT SPLASH VERT SLD - MTE106F04
Order 'sw toggle spdt splash vert sld - MTE106F04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE106F04-ND.
SW TOGGLE SPDT SPLASH VERT SLD - MTE106F
Order 'sw toggle spdt splash vert sld - MTE106F' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE106F-ND.
SW TOGGLE SPDT SPLASH VERT SLD - MTE106G
Order 'sw toggle spdt splash vert sld - MTE106G' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE106G-ND.
SW TOGGLE DPDT SPLASH VERT SLD - MTE206P
Order 'sw toggle dpdt splash vert sld - MTE206P' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE206P-ND.
SW TOGGLE DPDT SPLASH VERT SLD - MTE206R
Order 'sw toggle dpdt splash vert sld - MTE206R' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE206R-ND.
SW TOGGLE DPDT SPLASH VERT SLD - MTE206S
Order 'sw toggle dpdt splash vert sld - MTE206S' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE206S-ND.
SW TOGGLE 3PDT SPLASH VERT SLD - MTE306D
Order 'sw toggle 3pdt splash vert sld - MTE306D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE306D-ND.
SW TOGGLE 3PDT SPLASH VERT SLD - MTE306E
Order 'sw toggle 3pdt splash vert sld - MTE306E' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE306E-ND.
SW TOGGLE 4PDT SPLASH VERT SLD - MTE406N
Order 'sw toggle 4pdt splash vert sld - MTE406N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTE406N-ND.
SW TOGGLE SP3T FLAT VERT SLD - MTG206PA
Order 'sw toggle sp3t flat vert sld - MTG206PA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTG206PA-ND.
SW TOGGLE SP3T FLAT VERT SLD - MTG226PA
Order 'sw toggle sp3t flat vert sld - MTG226PA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTG226PA-ND.
SW TOGGLE SP3T LOCK VERT SLD - MTL206PA
Order 'sw toggle sp3t lock vert sld - MTL206PA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTL206PA-ND.
Send this link via E-Mail
Help With This Screen