SW TOGGLE SP3T VERT WIRE LUG 6A - MTA206SA - Switches, Encoders
| Digi-Key Part Number | MTA206SA-ND |
100 |
14.15400 |
Extended Price
1415.40 |
| Manufacturer Part Number | MTA206SA | |||
| Description | SW TOGGLE SP3T VERT WIRE LUG 6A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MTA206SA |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SP3T |
| Switch Function | Mom-On-Mom |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 28VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.000 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| H | 10.000 mm [Typ] |
| L | 13.000 mm [Typ] |
| W | 13.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MTA206SA MTA206SA |
MTA206SA Specification Sheet
SW TOGGLE SP3T VERT WIRE LUG 6A - MTA206SA (MTA206SA-ND) - Switches, Encoders
Related parts Switches, Encoders:SW TOGGLE SP3T VERT WIRE LUG 6A - MTA206SA
Order 'sw toggle sp3t vert wire lug 6a - MTA206SA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206SA-ND.
SW TOGGLE SP3T VERT WIRE LUG 6A - MTA206TA
Order 'sw toggle sp3t vert wire lug 6a - MTA206TA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206TA-ND.
SW TOGGLE SP3T VERT WIRE LUG 6A - MTA206SA04
Order 'sw toggle sp3t vert wire lug 6a - MTA206SA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MTA206SA04-ND.
SW TOGGLE SP3T VERT WIRE LUG 6A - MTA206TA04
Order 'sw toggle sp3t vert wire lug 6a - MTA206TA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MTA206TA04-ND.
SW TOGGLE SPDT VERT WIRE LUG 6A - MTA106DUL
Order 'sw toggle spdt vert wire lug 6a - MTA106DUL' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA106DUL-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206R
Order 'sw toggle dpdt vert wire lug 6a - MTA206R' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206R-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206S
Order 'sw toggle dpdt vert wire lug 6a - MTA206S' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206S-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206T
Order 'sw toggle dpdt vert wire lug 6a - MTA206T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206T-ND.
SW TOGGLE 3PDT VERT WIRE LUG 6A - MTA306E
Order 'sw toggle 3pdt vert wire lug 6a - MTA306E' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA306E-ND.
SW TOGGLE 3PDT VERT WIRE LUG 6A - MTA306H
Order 'sw toggle 3pdt vert wire lug 6a - MTA306H' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA306H-ND.
SW TOGGLE 4PDT VERT WIRE LUG 6A - MTA406N
Order 'sw toggle 4pdt vert wire lug 6a - MTA406N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA406N-ND.
SW TOGGLE DP3T VERT WIRE LUG 6A - MTA406PA
Order 'sw toggle dp3t vert wire lug 6a - MTA406PA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA406PA-ND.
SW TOGGLE 4PDT VERT WIRE LUG 6A - MTA406P
Order 'sw toggle 4pdt vert wire lug 6a - MTA406P' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA406P-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - 2-1571920-1
Order 'sw toggle dpdt vert wire lug 6a - 2-1571920-1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1663-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206S04
Order 'sw toggle dpdt vert wire lug 6a - MTA206S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MTA206S04-ND.
Send this link via E-Mail
Help With This Screen