SW TOGGLE DPDT RED ILL SILV SLD - M2122TCW01-RO - Switches
| Digi-Key Part Number | 360-2318-ND |
1 25 100 250 500 1000 |
12.33000 8.93240 7.94600 7.67200 7.39800 7.12400 |
Extended Price
12.33 223.31 794.60 1918.00 3699.00 7124.00 |
| Manufacturer Part Number | M2122TCW01-RO | |||
| Description | SW TOGGLE DPDT RED ILL SILV SLD | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2122TCW01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 14.700mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2122TCW01 RO M2122TCW01RO 360 2318 ND 3602318ND 360-2318 |
M2122TCW01-RO Specification Sheet
SW TOGGLE DPDT RED ILL SILV SLD - M2122TCW01-RO (360-2318-ND) - Switches
Related parts Switches :SW TOGGLE DPDT RED ILL SILV SLD - M2122TCW01-RO
Order 'sw toggle dpdt red ill silv sld - M2122TCW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2318-ND.
SW TOGGLE DPDT RED ILL SILV SLD - M2122LCW01-RO
Order 'sw toggle dpdt red ill silv sld - M2122LCW01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2122LCW01-RO-ND.
SW TOGGLE DPDT RED ILL SILV SLD - M2122TCW01
Order 'sw toggle dpdt red ill silv sld - M2122TCW01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2122TCW01-ND.
SW TOGGLE DPDT RED ILL SILV SLD - M2123LCW01-RO
Order 'sw toggle dpdt red ill silv sld - M2123LCW01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2123LCW01-RO-ND.
SW TOGGLE DPDT RED ILL SILV SLD - M2123TCW01-RO
Order 'sw toggle dpdt red ill silv sld - M2123TCW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2310-ND.
SW TOGGLE SPDT RED ILL SILV SLD - M2112LCW01-RO
Order 'sw toggle spdt red ill silv sld - M2112LCW01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2112LCW01-RO-ND.
SW TOGGLE SPDT RED ILL SILV SLD - M2112TCW01-RO
Order 'sw toggle spdt red ill silv sld - M2112TCW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2312-ND.
SW TOGGLE SPDT RED ILL SILV SLD - M2113LCW01-RO
Order 'sw toggle spdt red ill silv sld - M2113LCW01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2113LCW01-RO-ND.
SW TOGGLE SPDT RED ILL SILV SLD - M2113TCW01-RO
Order 'sw toggle spdt red ill silv sld - M2113TCW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2315-ND.
SW TOGGLE DPDT RED ILL SILV SLD - M2122LCW01
Order 'sw toggle dpdt red ill silv sld - M2122LCW01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2122LCW01-ND.
SW TOGGLE DPDT GRN ILL SILV SLD - M2122LFW01-RO
Order 'sw toggle dpdt grn ill silv sld - M2122LFW01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2122LFW01-RO-ND.
SW TOGGLE DPDT GRN ILL SILV SLD - M2122TFW01-RO
Order 'sw toggle dpdt grn ill silv sld - M2122TFW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2319-ND.
SW TOGGLE DPDT RED ILL SILV SLD - M2123LCW01
Order 'sw toggle dpdt red ill silv sld - M2123LCW01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2123LCW01-ND.
SW TOGGLE DPDT GRN ILL SILV SLD - M2123TFW01-RO
Order 'sw toggle dpdt grn ill silv sld - M2123TFW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2321-ND.
SW TOGGLE DPDT RED ILL GOLD SLD - TL22SCAG015C-RO
Order 'sw toggle dpdt red ill gold sld - TL22SCAG015C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number TL22SCAG015C-RO-ND.
Send this link via E-Mail
Help With This Screen