SWITCH TOGGLE DP3T 6A PC MNT - M2044SS1W03-RO - Switches
| Digi-Key Part Number | M2044SS1W03-RO-ND |
1 |
15.82000 |
Extended Price
15.82 |
| Manufacturer Part Number | M2044SS1W03-RO | |||
| Description | SWITCH TOGGLE DP3T 6A PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2044SS1W03-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DP3T |
| Switch Function | On-On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2044SS1W03 RO M2044SS1W03RO |
M2044SS1W03-RO Specification Sheet
SWITCH TOGGLE DP3T 6A PC MNT - M2044SS1W03-RO (M2044SS1W03-RO-ND) - Switches
Related parts Switches :SWITCH TOGGLE DP3T 6A PC MNT - M2044SS1W03-RO
Order 'switch toggle dp3t 6a pc mnt - M2044SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044SS1W03-RO-ND.
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2046SS1W01-RO
Order 'switch toggle dp3t 6a solder mnt - M2046SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2046SS1W01-RO-ND.
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO
Order 'switch toggle dp3t 6a solder mnt - M2047SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2047SS1W01-RO-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03-RO
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019ES1W03-RO-ND.
SWITCH TOGGLE DPDT 6A PC MNT - M2029SS1W03-RO
Order 'switch toggle dpdt 6a pc mnt - M2029SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W03-RO-ND.
SWITCH TOGGLE 3PDT 6A PC MNT - M2033SS1W03-RO
Order 'switch toggle 3pdt 6a pc mnt - M2033SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2033SS1W03-RO-ND.
SWITCH TOGGLE SPST STR PC - P2011BP/U-RO
Order 'switch toggle spst str pc - P2011BP/U-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number P2011BP/U-RO-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2012BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2012BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1782-ND.
SWITCH TOGGLE SPDT 6A PC 5PCS - M2012SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2012SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1802-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2013BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2013BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1804-ND.
SWITCH TOGGLE SPDT 6A PC 5PCS - M2013ES1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1807-ND.
SWITCH TOGGLE SPDT 6A PC 5PCS - M2013SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1817-ND.
SWITCH TOGGLE DPDT 6A SOLDER MNT - M2022BB1W01-RO
Order 'switch toggle dpdt 6a solder mnt - M2022BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1830-ND.
SWITCH TOGGLE DPDT 6A PC TAIL - M2022S2A2W30-RO
Order 'switch toggle dpdt 6a pc tail - M2022S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1838-ND.
SWITCH TOGGLE DPDT 6A PC 5PCS - M2022SS1W03-RO
Order 'switch toggle dpdt 6a pc 5pcs - M2022SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1844-ND.
Send this link via E-Mail
Help With This Screen